Phoenix Contact MINI-PS-100-240AC/24DC/2 Switch Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc
- RS-stocknr.:
- 665-7788
- Fabrikantnummer:
- 2938730
- Fabrikant:
- Phoenix Contact
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatieven
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor mogelijke alternatieven.
- RS-stocknr.:
- 665-7788
- Fabrikantnummer:
- 2938730
- Fabrikant:
- Phoenix Contact
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Phoenix Contact MINI PS
The single phase, switch mode, Mini power supply units from Phoenix Contact have service friendly connection technology due to coded COMBICON plug connectors.
Features and Benefits
• Flexible due to the switching output voltage
• Easy maintenance connection technology
• Remote monitoring of output voltage
• IP20 protection
• Temperature range of -25°C to 70°C
• DIN Rail mounting
• Extra narrow width starting from 22.5mm
• Easy maintenance connection technology
• Remote monitoring of output voltage
• IP20 protection
• Temperature range of -25°C to 70°C
• DIN Rail mounting
• Extra narrow width starting from 22.5mm
Typical Applications
Designed for use within MCR technology in measurement and control technology, urban infrastructure and building automation.
Specificaties
Kenmerk | Waarde |
---|---|
Type | Switch Mode |
Output Voltage | 24V dc |
Output Current | 2A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264V ac |
Power Rating | 48W |
Electrical Phase | 1 |
Number of Outputs | 2 |
Height | 99mm |
Width | 45mm |
Depth | 99mm |
Series | MINI-PS-100-240AC/24DC/2 |
Mounting Type | DIN Rail Mount |
Ripple And Noise | 20mV Pk-Pk |
Load Regulation | ±1% |
MTBF | 500000h |
Minimum Temperature | -25°C |
Efficiency | >88% |
Maximum Temperature | +70°C |
- RS-stocknr.:
- 665-7788
- Fabrikantnummer:
- 2938730
- Fabrikant:
- Phoenix Contact