PULS MiniLine MLY Switched Mode DIN Rail Power Supply, 220 → 240 V ac / 290V dc ac, dc Input, 24V dc dc Output,
- RS-stocknr.:
- 670-0664
- Fabrikantnummer:
- ML95.100
- Fabrikant:
- PULS
15 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
2 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Prijs Per stuk
€ 172,53
(excl. BTW)
€ 208,76
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 + | € 172,53 |
- RS-stocknr.:
- 670-0664
- Fabrikantnummer:
- ML95.100
- Fabrikant:
- PULS
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
PULS DIN Rail Power Supply
The PULS MiniLine MLY series single-phase DIN-rail switch-mode power supply has an adjustable output voltage ranging between 24VDC and 28VDC with 3A current. This cost-optimised power supply is specifically designed with uncompromised quality and reliability for high-performance. This unit is equipped with an input voltage ranging between 100VAC and 240VAC/290VDC. A rugged electrical and mechanical design of robust plastic housing with a fine ventilation grid as well as a high immunity against electrical disturbances on the mains provides reliable output power.
Note:
Auto range
Preset voltage with jumper fitted
Power de-rating at 60 and 70°C
Note:
Auto range
Preset voltage with jumper fitted
Power de-rating at 60 and 70°C
Features and Benefits
Miniature size and lightweight
Quick and easy mount
Plug connector with screw terminations
Efficiency is up to 90%
Power rating is 95W
Ripple factor and noise is 50mVpp
Overload and short-circuit protected
Output LED indicator
Parallel mode for load sharing
Operation temperature ranges between -10°C and 70°C
Quick and easy mount
Plug connector with screw terminations
Efficiency is up to 90%
Power rating is 95W
Ripple factor and noise is 50mVpp
Overload and short-circuit protected
Output LED indicator
Parallel mode for load sharing
Operation temperature ranges between -10°C and 70°C
Applications
Industrial control
Automation
Communication and instrumentation equipment
Automation
Communication and instrumentation equipment
Certifications
EN 61000-6-3
CSA certified
UL approved
CB
CSA certified
UL approved
CB
Specificaties
Kenmerk | Waarde |
---|---|
Series | MiniLine MLY |
Type | Switched Mode |
Electrical Phase | 1 |
AC or DC Input Voltage | ac, dc |
Input Voltage | 220 → 240 V ac / 290V dc |
AC or DC Output Voltage | dc |
Output Voltage | 24V dc |
Output Current | 3.9A |
Power Rating | 95W |
Number of Outputs | 1 |
Dimensions | 72.5 x 75 x 103mm |
Height | 75mm |
Depth | 103mm |
Width | 72.5mm |
Mounting Type | DIN Rail Mount |
Minimum Temperature | -10°C |
Ripple And Noise | 50mV Pk-Pk |
MTBF | 500000h |
Load Regulation | 360mV |
Maximum Temperature | +70°C |