- RS-stocknr.:
- 753-1970
- Fabrikantnummer:
- MLY10.241
- Fabrikant:
- PULS
15 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 40,18
(excl. BTW)
€ 48,62
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 40,18 |
10 - 14 | € 38,56 |
15 + | € 36,95 |
- RS-stocknr.:
- 753-1970
- Fabrikantnummer:
- MLY10.241
- Fabrikant:
- PULS
Wetgeving en compliance
- Land van herkomst:
- CZ
Productomschrijving
15W to 100W, Switch Mode, MiniLine Series
Miniature size and lightweight
Quick and easy mounting onto 35mm DIN-rail
Spring clamp terminals
72W and 100W meet PFC standard EN61000-3-2
Adjustable output voltage
Overload and short circuit protected
Output LED indicator
Suitable for use in harsh environment
Quick and easy mounting onto 35mm DIN-rail
Spring clamp terminals
72W and 100W meet PFC standard EN61000-3-2
Adjustable output voltage
Overload and short circuit protected
Output LED indicator
Suitable for use in harsh environment
Note
* = Auto range.
** = Preset voltage with jumper fitted.
Power de-rating @ +50 to +70°C.
** = Preset voltage with jumper fitted.
Power de-rating @ +50 to +70°C.
Standards
EN60950, UL508, CSA22-2 No. 950-M90, EN50178
Approvals
UL/UL Listed for Canada
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 24V dc |
Output Current | 10A |
Power Rating | 9W |
Number of Outputs | 1 |
Height | 75mm |
Width | 45mm |
Depth | 91mm |
Series | MiniLine MLY |
MTBF | 125266000h |
Maximum Temperature | +70°C |
Minimum Temperature | -40°C |
- RS-stocknr.:
- 753-1970
- Fabrikantnummer:
- MLY10.241
- Fabrikant:
- PULS