Block PEL 230 Switch Mode Power Supply DIN Rail Power Supply 264V ac AC/DC Input 28V dc, 2.5 A Output DC 45 W
- RS-stocknr.:
- 792-3174
- Fabrikantnummer:
- PEL 230/18-2,5
- Fabrikant:
- Block
Subtotaal (1 eenheid)*
€ 142,50
(excl. BTW)
€ 172,42
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 9 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 142,50 |
*prijsindicatie
- RS-stocknr.:
- 792-3174
- Fabrikantnummer:
- PEL 230/18-2,5
- Fabrikant:
- Block
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
| Merk | Block | |
| Product Type | DIN Rail Power Supply | |
| Series | PEL 230 | |
| Sub Type | Switch Mode Power Supply | |
| Maximum Output Voltage | 28V dc | |
| Electrical Phase | 1 | |
| Number of Outputs | 1 | |
| Input Voltage Type | AC/DC | |
| Power | 45W | |
| Output Current | 2.5A | |
| IP Rating | IP20 | |
| Output Voltage Type | DC | |
| Minimum Operating Temperature | -25°C | |
| Remote signal DC-OK | Yes | |
| Maximum Operating Temperature | 85°C | |
| Width | 72mm | |
| Standards/Approvals | EN 61558-2-17, EN 60950 | |
| Hazardous Area Certification | No | |
| Height | 89mm | |
| Depth | 59mm | |
| Maximum Input Voltage | 264V ac | |
| Minimum Input Voltage | 85V ac | |
| Efficiency | 83% | |
| Alles selecteren | ||
|---|---|---|
Merk Block | ||
Product Type DIN Rail Power Supply | ||
Series PEL 230 | ||
Sub Type Switch Mode Power Supply | ||
Maximum Output Voltage 28V dc | ||
Electrical Phase 1 | ||
Number of Outputs 1 | ||
Input Voltage Type AC/DC | ||
Power 45W | ||
Output Current 2.5A | ||
IP Rating IP20 | ||
Output Voltage Type DC | ||
Minimum Operating Temperature -25°C | ||
Remote signal DC-OK Yes | ||
Maximum Operating Temperature 85°C | ||
Width 72mm | ||
Standards/Approvals EN 61558-2-17, EN 60950 | ||
Hazardous Area Certification No | ||
Height 89mm | ||
Depth 59mm | ||
Maximum Input Voltage 264V ac | ||
Minimum Input Voltage 85V ac | ||
Efficiency 83% | ||
- Land van herkomst:
- DE
PEL 230 Series Single Phase Power Supplies
PEL 230 series is a range of single phase switched mode power supplies optimized for installation in control panels in the building automation
Universal input voltage range
Stabilised and adjustable output voltage
Efficiency up to 88 %
Operating temperature ‑25° C to +55° C
Protection index IP20
Redundancy module PELR 24/24-5 available (RS stock number 792-3183)
Gerelateerde Links
- Block PEL 230 Switch Mode Power Supply DIN Rail Power Supply 264V ac AC/DC Input 15.5V dc, 2 A Output DC 24 W
- Block PEL 230 Primary-Switched Mode Power Supply DIN Rail Power Supply 264V ac AC Input 24.5V dc, 1.3 A Output DC 32 W
- Block Switch Mode DIN Rail Panel Mount Power Supply ac Input dc Output, 2.5A Output
- Block PEL 230 Switched Mode DIN Rail Power Supply 373 V dc 1.1 A Output DC 19 W
- Block PEL 230 Switched Mode DIN Rail Power Supply 373 V dc 6.5 A Output DC 78 W
- Block PEL 230 Switched Mode DIN Rail Power Supply 373 V dc 4 A Output DC 48 W
- Block PEL Neo DIN Rail Power Supply 85 → 264 V ac ac 24V dc dc Output, 4A
- TRACOPOWER TIS Switch Mode Power Supply DIN Rail Power Supply 230V ac 6 A Output DC 150 W