Carlo Gavazzi Switched Mode DIN Rail Power Supply, 90 → 264 V ac / 120 →375V dc ac, dc Input, 5V dc dc
- RS-stocknr.:
- 859-3216
- Fabrikantnummer:
- SPD05101
- Fabrikant:
- Carlo Gavazzi
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 859-3216
- Fabrikantnummer:
- SPD05101
- Fabrikant:
- Carlo Gavazzi
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- TW
Productomschrijving
Carlo Gavazzi SPD Series Switch Mode Power Supply
SPD series switch mode power supplies provide the user with an Automation-specific designed unit suitable for a comprhensive range of applications. Mounting is made very simple thanks to DIN rail mounting, coupled with a compact construction this Power Supply series can be used in space-restricted applications
Universal AC input range to cover your application
Highly efficient design
Integrated internal filter
LED indication for both DC power ON & DC low
Overload & short circuit protection
Can be mounted onto either 7.5 or 15mm DIN rail
Highly efficient design
Integrated internal filter
LED indication for both DC power ON & DC low
Overload & short circuit protection
Can be mounted onto either 7.5 or 15mm DIN rail
Switch Mode - Carlo Gavazzi
Specificaties
Kenmerk | Waarde |
---|---|
Type | Switched Mode |
Output Voltage | 5V dc |
Output Current | 2A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 90 → 264 V ac / 120 →375V dc |
Power Rating | 10W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 90mm |
Width | 90mm |
Depth | 114mm |
MTBF | 801000h |
Load Regulation | ±2% |
Maximum Temperature | +71°C |
Ripple And Noise | 50mV |
Minimum Temperature | -20°C |
Mounting Type | DIN Rail Mount |
- RS-stocknr.:
- 859-3216
- Fabrikantnummer:
- SPD05101
- Fabrikant:
- Carlo Gavazzi