- RS-stocknr.:
- 652-3672
- Fabrikantnummer:
- 3022218
- Fabrikant:
- Phoenix Contact
505 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
4850 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Elk (in een pakket van 5)
€ 0,57
(excl. BTW)
€ 0,69
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 - 45 | € 0,57 | € 2,85 |
50 - 120 | € 0,546 | € 2,73 |
125 + | € 0,524 | € 2,62 |
*prijsindicatie |
- RS-stocknr.:
- 652-3672
- Fabrikantnummer:
- 3022218
- Fabrikant:
- Phoenix Contact
Datasheets
Wetgeving en compliance
- Land van herkomst:
- PL
Productomschrijving
Phoenix Contact End Clamp, 9.5mm Wide, With Surface Labelling Area - CLIPFIX 35 - 3022218
Stop your terminal block from going off the rails with this end clamp from Phoenix Contact. It fits securely into various DIN rails, so helps to stop control cabinet components from sliding around in vibrating or moving conditions.
For quick and tool-free installation, simply clip the unit onto a rail. As it's made from durable PA you can rely on it to withstand harsh operating conditions. This plastic also resists corrosion, making the clamp compatible with humid settings. To help you quickly identify your devices, there's a large labelling area.
With a narrow width of just 9.5mm, this end clip is ideal for busy control cabinets, as its compact size helps you to maximise rail packing efficiency. Choose an accessory like this for automotive manufacturing and automated industrial applications.
For quick and tool-free installation, simply clip the unit onto a rail. As it's made from durable PA you can rely on it to withstand harsh operating conditions. This plastic also resists corrosion, making the clamp compatible with humid settings. To help you quickly identify your devices, there's a large labelling area.
With a narrow width of just 9.5mm, this end clip is ideal for busy control cabinets, as its compact size helps you to maximise rail packing efficiency. Choose an accessory like this for automotive manufacturing and automated industrial applications.
Features & Benefits
Wide operating temperature range between -60°C and +105°C makes it suitable to use in extreme locations
Light weight of 5.1g places minimal strain on a DIN rail
UL 94-V2 flammability rating means it only burns for a brief period in the event of a fire
Light weight of 5.1g places minimal strain on a DIN rail
UL 94-V2 flammability rating means it only burns for a brief period in the event of a fire
Specificaties
Kenmerk | Waarde |
---|---|
Accessory Type | End Stop |
Series | CLIPFIX 35 |
For Use With | DIN Rail Terminal Blocks |