Entrelec SNA Series Grey Earth Terminal Block, 4mm², Triple-Level, Screw Termination
- RS-stocknr.:
- 332-0509
- Fabrikantnummer:
- 1SNA299684R0200
- Fabrikant:
- Entrelec
10 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
60 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Prijs Elk (in een pakket van 5)
€ 8,724
(excl. BTW)
€ 10,556
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
---|---|---|
5 + | € 8,724 | € 43,62 |
*prijsindicatie
- RS-stocknr.:
- 332-0509
- Fabrikantnummer:
- 1SNA299684R0200
- Fabrikant:
- Entrelec
Wetgeving en compliance
- Land van herkomst:
- FR
Productomschrijving
Triple Deck with Grounding
Provides 3 circuits within the same terminal width and a clamp electrically grounded to the mounting rail
Ideal for use in the supply of 3 -phase motors with protection
Blocks are closed therefore do not require end section
Comb facility eases wiring by being placed in the insulating support and remaining captive when clamp is loosened
IP20 protection
Ideal for use in the supply of 3 -phase motors with protection
Blocks are closed therefore do not require end section
Comb facility eases wiring by being placed in the insulating support and remaining captive when clamp is loosened
IP20 protection
![](https://media.rs-online.com/t_line/L332050-11.gif)
5000 Universal Series
This universal range of terminals mounts on both asymmetric rail 'G' profile and Top hat profile. Moulded in tough flame-resistant polyamide 6.6, with a working temperature of -55°C to +130°C. The captive terminal screws have hardened heads to prevent burring. Cable entry and clamp design allows easy installation, higher voltage and cable carrying capacity. Cable markers are available RS 460-569
Note
Stock numbers 472-9569 and 472-9575 are compatible with deep top hat rails only
Specificaties
Kenmerk | Waarde |
---|---|
Colour | Grey |
Number of Levels | Triple |
Series | SNA |
Termination Method | Screw |
Cable CSA | 4mm² |
Current Rating | 32A |
Voltage Rating | 500 V ac |
Pitch | 6mm |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +40°C |