Entrelec SNA Series Green/Yellow Earth Terminal Block, 16mm², Single-Level, Screw Termination
- RS-stocknr.:
- 383-1425
- Fabrikantnummer:
- 1SNA165130R2300
- Fabrikant:
- Entrelec
29 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
25 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Prijs Per stuk
€ 6,21
(excl. BTW)
€ 7,51
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 + | € 6,21 |
- RS-stocknr.:
- 383-1425
- Fabrikantnummer:
- 1SNA165130R2300
- Fabrikant:
- Entrelec
Wetgeving en compliance
Productomschrijving
Earth Terminals
Earth terminal blocks that provide reliable electrical and mechanical contact with the DIN Rail.
Features and Benefits
Green/yellow colour coded
Flexibility to snap onto symmetrical and asymmetrical rails
Screw clamp connection
Flexibility to snap onto symmetrical and asymmetrical rails
Screw clamp connection
Approvals
UL Listed; CSA Certified; ASE; SETI; SEMKO; NEMKO; DEMKO; GOST; KEMA; E ExiI/II; E Exei/II
5000 Universal Series
This universal range of terminals mounts on both asymmetric rail 'G' profile and Top hat profile. Moulded in tough flame-resistant polyamide 6.6, with a working temperature of -55°C to +130°C. The captive terminal screws have hardened heads to prevent burring. Cable entry and clamp design allows easy installation, higher voltage and cable carrying capacity. Cable markers are available RS 460-569
Note
Stock numbers 472-9569 and 472-9575 are compatible with deep top hat rails only
Specificaties
Kenmerk | Waarde |
---|---|
Colour | Green/Yellow |
Number of Levels | Single |
Series | SNA |
Termination Method | Screw |
Cable CSA | 16mm² |
Voltage Rating | 800 V ac |
Current Rating | 85A |
Pitch | 12mm |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +40°C |