Phoenix Contact DIKD 1.5 Series Grey Non-Fused DIN Rail Terminal, 2.5mm², Triple-Level, Screw Termination
- RS-stocknr.:
- 804-0646
- Fabrikantnummer:
- 2715092
- Fabrikant:
- Phoenix Contact
100 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een pakket van 50)
€ 7,944
(excl. BTW)
€ 9,612
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
50 + | € 7,944 | € 397,20 |
*prijsindicatie |
- RS-stocknr.:
- 804-0646
- Fabrikantnummer:
- 2715092
- Fabrikant:
- Phoenix Contact
Wetgeving en compliance
- Land van herkomst:
- PL
Productomschrijving
Phoenix Contact Sensor/Actuator Terminal Block
Professional range of wire to wire Phoenix Contact sensor/actuator terminal blocks
Grey
Wire to Wire
24-12 Wire Gauge Range
Wire to Wire
24-12 Wire Gauge Range
Phoenix Contact Sensor/Actuator Terminal Block, 0.2 to 4mm² Conductor CSA, Triple Level - DIKD 1,5-PV - 2715092
Easily wire up your automated machinery using this terminal block from Phoenix Contact. It connects sensor inputs to multiple actuators at once to ensure efficient performance for your control appliances. With six connections, the unit lets you connect three-conductor sensors to your system for more reliable readings. By distributing its connections over three levels, the device makes it easy to identify your paired wires during maintenance checks.
The component accepts wires with cross-sections from 0.2 to 4mm², making it widely compatible with common industrial equipment. A convenient screw-termination style provides a secure connection without the need for soldering. It also makes changing your connections straightforward – just loosen the screws, make adjustments then retighten. A 24A current rating means the block is ideal for handling intense electrical loads, while its 4kV surge voltage rating means it keeps working through spikes in power.
The component accepts wires with cross-sections from 0.2 to 4mm², making it widely compatible with common industrial equipment. A convenient screw-termination style provides a secure connection without the need for soldering. It also makes changing your connections straightforward – just loosen the screws, make adjustments then retighten. A 24A current rating means the block is ideal for handling intense electrical loads, while its 4kV surge voltage rating means it keeps working through spikes in power.
• Highly insulating polyamide housing protects against injury from excess currents
• Compact component width of 6.2mm maximises the available space on your DIN rail
• Semi-permanent termination style classified by IEC 60947-7-1 standards as providing a reliable connection
• Compact component width of 6.2mm maximises the available space on your DIN rail
• Semi-permanent termination style classified by IEC 60947-7-1 standards as providing a reliable connection
Specificaties
Kenmerk | Waarde |
---|---|
Colour | Grey |
Number of Levels | Triple |
Series | DIKD 1.5 |
American Wire Gauge | 24 → 12AWG |
Termination Method | Screw |
Cable CSA | 2.5mm² |
Voltage Rating | 250 V |
Current Rating | 24A |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +105°C |
Standards Met | CSA |
Model Number | DIKD 1,5-PV |