Weidmüller 1041610000 WDK 2.5N V Series Double Level Terminal Block Dark Beige, 2.5mm², 2-Level, Screw
- RS-stocknr.:
- 826-3192
- Fabrikantnummer:
- 1041610000
- Fabrikant:
- Weidmüller
Subtotaal (1 verpakking van 5 eenheden)*
€ 24,61
(excl. BTW)
€ 29,78
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 570 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 + | € 4,922 | € 24,61 |
*prijsindicatie
- RS-stocknr.:
- 826-3192
- Fabrikantnummer:
- 1041610000
- Fabrikant:
- Weidmüller
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
| Merk | Weidmüller | |
| Product Type | Double Level Terminal Block | |
| Colour | Dark Beige | |
| Number of Levels | 2 | |
| Voltage | 800V | |
| Series | WDK 2.5N V | |
| Cable CSA | 2.5mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Pitch | 5mm | |
| Termination Type | Screw | |
| Terminal Block Current | 24A | |
| Minimum Operating Temperature | -60°C | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | IEC 60947-7-1 | |
| Alles selecteren | ||
|---|---|---|
Merk Weidmüller | ||
Product Type Double Level Terminal Block | ||
Colour Dark Beige | ||
Number of Levels 2 | ||
Voltage 800V | ||
Series WDK 2.5N V | ||
Cable CSA 2.5mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Pitch 5mm | ||
Termination Type Screw | ||
Terminal Block Current 24A | ||
Minimum Operating Temperature -60°C | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals IEC 60947-7-1 | ||
- Land van herkomst:
- RO
Weidmuller WDK 2.5N V Series Double Level Terminal Block, 24A Current Rating, 800V Voltage Rating - 1041610000
This double level terminal block provides a robust solution for electrical connections, making it suitable for professional applications in the automation and electronics sectors. Its dual level design facilitates efficient wiring management and optimises space utilisation. Constructed in a dark beige colour, the terminal block operates effectively within a temperature range of -60 to +130°C.
Features & Benefits
• Accommodates AWG 30 to 12 wires for versatile connections
• Supports a current rating of 24A for substantial load handling
• Rated at 800V for high voltage applications
• Complies with RoHS and IEC 60947-7-1 for certified reliability
• Resilient to temperature extremes for challenging environments
• Compact design ensures efficient dual level wiring solutions
Applications
• Power distribution in electrical panels
• Automation systems for interconnections
• Connections in harsh climate conditions
• Machinery wiring for enhanced safety
• Control circuits in industrial settings
Can it handle high voltage applications?
Yes, it is rated for up to 800V applications.
Will it perform well in extreme temperatures?
Yes, it operates effectively between -60°C and +130°C.
Is it compatible with different wire sizes?
Yes, it accommodates wires from AWG 30 to 12.
What type of connection does the WDK 2.5N V use?
It utilises a screw connection for reliable connectivity.
Gerelateerde Links
- Weidmüller 1021500000 WDK Series Double Level Terminal Block Dark Beige 2-Level, Screw
- Weidmüller 1022300000 WDK Series Double Level Terminal Block Dark Beige 2-Level IECEx/ATEX
- Weidmüller WDK Series Test Disconnect Terminal Block Dark Beige 3-Level IECEx/ATEX
- Weidmüller WDK Series Test Disconnect Terminal Block Dark Beige 1-Level IECEx/ATEX
- Weidmüller WDK Series Test Disconnect Terminal Block Dark Beige 2-Level IECEx/ATEX
- Weidmüller 1247290000 WDK Series Test Disconnect Terminal Block Dark Beige 1-Level IECEx, ATEX
- Weidmüller 1247430000 WDK Series Test Disconnect Terminal Block Dark Beige 1-Level IECEx/ATEX
- Weidmüller 1247310000 WDK Series Test Disconnect Terminal Block Dark Beige 2-Level IECEx/ATEX