ABB 8 W Bell Transformer, 230 V Primary, 24 V Secondary
- RS-stocknr.:
- 179-2222
- Fabrikantnummer:
- 2CSM228675R0812 TS8/24
- Fabrikant:
- ABB
Subtotaal (1 eenheid)*
€ 97,87
(excl. BTW)
€ 118,42
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 01 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 97,87 |
*prijsindicatie
- RS-stocknr.:
- 179-2222
- Fabrikantnummer:
- 2CSM228675R0812 TS8/24
- Fabrikant:
- ABB
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
| Merk | ABB | |
| Primary Voltage | 230 V | |
| Product Type | Bell Transformer | |
| Secondary Voltage | 24 V | |
| Mount Type | DIN Rail | |
| Number of Outputs | 5 | |
| Length | 85mm | |
| Width | 35mm | |
| Power | 8W | |
| Depth | 65mm | |
| Termination Type | Screw | |
| Minimum Operating Temperature | 10°C | |
| Minimum Operating Frequency | 50Hz | |
| Modular Transformer Type | Non-Inherently Short-Circuit Proof Bell | |
| Maximum Operating Frequency | 60Hz | |
| Series | TS | |
| Weight | 350g | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk ABB | ||
Primary Voltage 230 V | ||
Product Type Bell Transformer | ||
Secondary Voltage 24 V | ||
Mount Type DIN Rail | ||
Number of Outputs 5 | ||
Length 85mm | ||
Width 35mm | ||
Power 8W | ||
Depth 65mm | ||
Termination Type Screw | ||
Minimum Operating Temperature 10°C | ||
Minimum Operating Frequency 50Hz | ||
Modular Transformer Type Non-Inherently Short-Circuit Proof Bell | ||
Maximum Operating Frequency 60Hz | ||
Series TS | ||
Weight 350g | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
These transformers, with safety extremely-low voltage secondary (SELV), are suitable for driving loads that call for a discontinuous supply.
Gerelateerde Links
- ABB 15 W Bell Transformer 24 V Secondary
- ABB 30 W Bell Transformer 24 V Secondary
- ABB 40 W Bell Transformer 24 V Secondary
- ABB 3 W Bell Transformer 24 V Secondary
- ABB 63 W Bell Transformer 24 V Secondary
- ABB 25 W Bell Transformer 24 V Secondary
- ABB 10 W Bell Transformer 12 → 24 V ac Secondary
- ABB 24 W Bell Transformer 12 V Secondary