Phoenix Contact Steel DIN Rail DIN Rail, 581 mm x 35mm x 8 mm
- RS-stocknr.:
- 280-583
- Fabrikantnummer:
- 3002639
- Fabrikant:
- Phoenix Contact
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 280-583
- Fabrikantnummer:
- 3002639
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Product Type | DIN Rail | |
| Length | 581mm | |
| Width | 35mm | |
| Height | 8mm | |
| DIN Rail Type | DIN Rail | |
| Material | Steel | |
| Standards/Approvals | EN 60715 | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Product Type DIN Rail | ||
Length 581mm | ||
Width 35mm | ||
Height 8mm | ||
DIN Rail Type DIN Rail | ||
Material Steel | ||
Standards/Approvals EN 60715 | ||
- Land van herkomst:
- DE
The Phoenix Contact DIN rail is designed specifically for use with PxC polyester terminal boxes, providing an ideal solution for mounting and organisation within electrical enclosures. Crafted from high-quality steel and finished with a robust galvanised and passivated coating, this product not only offers exceptional durability but also enhances the aesthetic appeal of your installation. Measuring 35 mm in width and 7.5 mm in height, it fits seamlessly into specified spaces, ensuring high dimensional accuracy. Compliance with European standard EN 60715 guarantees that the rail is built to the highest regulations for safety and reliability.
Constructed from galvanised steel for superior corrosion resistance
Meets European standard EN 60715 for peace of mind
Designed to fit perfectly with Phoenix Contacts terminal boxes
Gerelateerde Links
- RS PRO Steel Unperforated DIN Rail, 581 mm x 35mm x 35 mm
- Phoenix Contact Steel DIN Rail DIN Rail, 141 mm x 35mm x 8 mm
- Phoenix Contact Steel DIN Rail DIN Rail, 110 mm x 35mm x 8 mm
- Phoenix Contact Steel DIN Rail DIN Rail, 101 mm x 35mm x 8 mm
- Phoenix Contact Steel DIN Rail DIN Rail, 145 mm x 35mm x 8 mm
- Phoenix Contact Steel DIN Rail DIN Rail, 343 mm x 35mm x 8 mm
- Phoenix Contact Steel DIN Rail DIN Rail, 243 mm x 35mm x 8 mm
- Phoenix Contact Steel DIN Rail DIN Rail, 144 mm x 35mm x 8 mm