RS PRO Galvanised Steel Unperforated DIN Rail, 60 mm x 35mm x 7.5 mm
- RS-stocknr.:
- 238-3966
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 5,38
(excl. BTW)
€ 6,51
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 245 stuk(s) vanaf 02 november 2026
- Plus verzending 129 stuk(s) vanaf 02 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 5,38 |
*prijsindicatie
- RS-stocknr.:
- 238-3966
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | DIN Rail | |
| Length | 60mm | |
| Width | 35mm | |
| Height | 7.5mm | |
| DIN Rail Type | Unperforated | |
| Material | Galvanised Steel | |
| For Use With | Terminal Block | |
| Slotted/Unslotted | Unslotted | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type DIN Rail | ||
Length 60mm | ||
Width 35mm | ||
Height 7.5mm | ||
DIN Rail Type Unperforated | ||
Material Galvanised Steel | ||
For Use With Terminal Block | ||
Slotted/Unslotted Unslotted | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- PL
RS PRO DIN rail, 60 mm
From the trusted RS PRO brand, a selection of robust TS-35 standard DIN rails used for mounting various electrical and industrial equipment including hermetic enclosures. The TS-35 rail or Top Hat as it is also known is manufactured from galvanised steel. This ensures its strength and corrosion proof properties. Un-slotted profiles and available in various lengths for easy attachment and wiring.
DIN Rail is a metal rail used to mount electrical, pneumatic and hydraulic components in control cabinets, enclosures racks and panels. DIN Rail is manufactured to conform to a specific set of standards outlined by the Deutsch Institute von Normen (DIN). Due to the uniform profile, it ensures components can be sourced from several different manufacturers and suppliers, safe in the knowledge all products can be mounted on the same rail.
Features and Benefits
Applications
TS-35 standard Top Hat DIN rail is used in a wide variety of industrial applications. It is the most popular size of rail and can be found in almost every rack, panel, and enclosure across many industries and environments. Standard Top Hat rail is ideal where smaller type of component is needed. Some of the most common are
DIN rail terminal blocks
Power supplies
Plug in relays
Timer modules
Panel meters
I/O devices
Robotics
Automation and control devices
Why RS PRO?
RS PRO is our own brand and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.
Gerelateerde Links
- RS PRO Unperforated DIN Rail, 196 mm x 35mm x 7.5 mm
- RS PRO Unperforated DIN Rail, 135 mm x 35mm x 7.5 mm
- RS PRO Unperforated DIN Rail, 163 mm x 35mm x 7.5 mm
- RS PRO Unperforated DIN Rail, 90 mm x 35mm x 7.5 mm
- RS PRO Unperforated DIN Rail, 122 mm x 35mm x 7.5 mm
- RS PRO Unperforated DIN Rail, 108 mm x 35mm x 7.5 mm
- RS PRO Unperforated DIN Rail, 218 mm x 35mm x 7.5 mm
- Spelsberg Steel Unperforated DIN Rail, 327 mm x 35mm x 7.5 mm