TE Connectivity, 2-331 Discrete Socket, 5A 20 AWG
- RS-stocknr.:
- 476-158
- Artikelnummer Distrelec:
- 304-59-431
- Fabrikantnummer:
- 2-331677-2
- Fabrikant:
- TE Connectivity
Subtotaal (1 verpakking van 400 eenheden)*
€ 204,83
(excl. BTW)
€ 247,84
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 204,83 | € 0,512 |
*prijsindicatie
- RS-stocknr.:
- 476-158
- Artikelnummer Distrelec:
- 304-59-431
- Fabrikantnummer:
- 2-331677-2
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Discrete Socket | |
| Gender | Female | |
| Series | 2-331 | |
| Minimum Wire Size AWG | 21AWG | |
| Current | 5A | |
| Maximum Wire Size AWG | 20AWG | |
| Length | 3.51mm | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Housing Material | Copper | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Discrete Socket | ||
Gender Female | ||
Series 2-331 | ||
Minimum Wire Size AWG 21AWG | ||
Current 5A | ||
Maximum Wire Size AWG 20AWG | ||
Length 3.51mm | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Housing Material Copper | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Niet conform
- Land van herkomst:
- US
The TE Connectivity Miniature spring socket connector is engineered to provide reliable performance in compact electronic applications. Designed with an open-bottom sleeve style, it accommodates discrete wire connections, making it ideal for board-to-cable configurations in a variety of settings. The use of high-quality materials such as beryllium copper for the contact base ensures optimal conductivity and longevity, while the gold plating enhances durability against wear and corrosion. This connector not only meets industry standards for power and signal applications but also boasts flexibility in insertion methods, supporting hand, semi-automatic, and automatic systems. With its user-friendly design, this socket simplifies installation and maintenance while ensuring a secure and robust connection.
Optimised for printed circuit board applications
Suitable for 20 21 AWG wire sizes
Tin plated copper construction for improved durability
30 μm gold plating provides superior conductivity and corrosion resistance
Meets EU RoHS and ELV directive compliance for safety
Packaged in bags with a quantity of 2000 for convenience
Operational in various solder processes without high temperature concerns