TE Connectivity, 5050871 Discrete Socket, 7.5A 17 AWG
- RS-stocknr.:
- 478-687
- Artikelnummer Distrelec:
- 304-63-605
- Fabrikantnummer:
- 5050871-1
- Fabrikant:
- TE Connectivity
Subtotaal (1 verpakking van 250 eenheden)*
€ 198,22
(excl. BTW)
€ 239,85
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 198,22 | € 0,793 |
*prijsindicatie
- RS-stocknr.:
- 478-687
- Artikelnummer Distrelec:
- 304-63-605
- Fabrikantnummer:
- 5050871-1
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Gender | Female | |
| Product Type | Discrete Socket | |
| Series | 5050871 | |
| Minimum Wire Size AWG | 18AWG | |
| Current | 7.5A | |
| Length | 7.32mm | |
| Maximum Wire Size AWG | 17AWG | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Housing Material | Copper | |
| Standards/Approvals | EU RoHS 2011/65/EU, 2016, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Gender Female | ||
Product Type Discrete Socket | ||
Series 5050871 | ||
Minimum Wire Size AWG 18AWG | ||
Current 7.5A | ||
Length 7.32mm | ||
Maximum Wire Size AWG 17AWG | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Housing Material Copper | ||
Standards/Approvals EU RoHS 2011/65/EU, 2016, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | ||
- Land van herkomst:
- US
The TE Connectivity miniature spring socket connector is engineered to provide reliable cable-to-board connections, ensuring optimal performance in a variety of applications. With its open bottom design, it features an impressive combination of robust construction and compatibility with discrete wire types, making it ideal for circuitry that demands both power and signal integrity. The connector is suitable for a wide range of operating conditions, accommodating PCB thicknesses and wire sizes that meet diverse technical requirements. Designed with precision, this product incorporates high-quality materials, ensuring longevity and resilience in even the most challenging environments.
The open bottom sleeve style enables easy insertion of mating pins
Constructed from beryllium copper for enhanced durability
Low halogen content supports environmental compliance
The socket is designed for ease of use with hand or semi-automatic insertion methods
Features a tin-plated sleeve for improved connectivity and performance
Suitable for through-hole press-fit terminations to PCBs
Meets stringent EU RoHS and REACH regulations for chemical safety
Capable of withstanding operating temperatures from -65 to 125 °C