TE Connectivity, 2 PCB Socket, 5A 28 AWG
- RS-stocknr.:
- 797-3309
- Fabrikantnummer:
- 5050462-8
- Fabrikant:
- TE Connectivity
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 797-3309
- Fabrikantnummer:
- 5050462-8
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Gender | Female | |
| Product Type | PCB Socket | |
| Series | 2 | |
| Minimum Wire Size AWG | 22AWG | |
| Current | 5A | |
| Maximum Wire Size AWG | 28AWG | |
| Length | 4.52mm | |
| Orientation | Straight | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Gender Female | ||
Product Type PCB Socket | ||
Series 2 | ||
Minimum Wire Size AWG 22AWG | ||
Current 5A | ||
Maximum Wire Size AWG 28AWG | ||
Length 4.52mm | ||
Orientation Straight | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Standards/Approvals No | ||
- Land van herkomst:
- US
TE Connectivity Discrete PCB Minature Spring Sockets
A range of discrete PCB through hole press-fit miniature spring sockets for discrete wire. These discrete sockets are available with a closed bottom or open bottom sleeve style and a variety of lengths and plating options. Please see additional data table for details.