Festo Dispensing Tip Dispensing Tip
- RS-stocknr.:
- 647-427
- Fabrikantnummer:
- DHAP-1000-TA1FS-P960R
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 348,23
(excl. BTW)
€ 421,36
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 07 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 348,23 |
*prijsindicatie
- RS-stocknr.:
- 647-427
- Fabrikantnummer:
- DHAP-1000-TA1FS-P960R
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Sub Type | Dispensing Tip | |
| Product Type | Dispensing Tip | |
| Length | 90.9mm | |
| Outside Diameter | 7.7mm | |
| Series | DHAP | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Sub Type Dispensing Tip | ||
Product Type Dispensing Tip | ||
Length 90.9mm | ||
Outside Diameter 7.7mm | ||
Series DHAP | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- US
The Festo Disposable tip is designed for precision liquid handling, expertly serving as the ideal companion for pipetting tasks. Manufactured with quality polypropylene, it supports laboratory applications with superior performance while ensuring sterility through its pre-sterilised packaging. Engineered for use with 20...1000 μl pipettes, this tip's innovative design ensures an optimal fit, minimising the risk of contamination. With a bioburden of ATP below 2x10⁻¹² mg/μl and compliance with RoHS standards, it guarantees reliability during critical procedures. Furthermore, its corrosion resistance class ratings display its capacity to withstand varying environmental conditions, affirming its place as a dependable choice in any laboratory setting.
Hygienically packaged in racks for easy access and organisation
Equipped with a filter to prevent contamination which ensuring sample integrity
Meets sterility assurance level (SAL) of 1E-6 for safety in sensitive tasks
Robust construction provides high resistance to corrosion in challenging environments
Gerelateerde Links
- Festo Dispensing Tip Dispensing Tip
- Metcal Orange Dispensing Tip Dispensing Tip, 23 Gauge
- Metcal Purple Dispensing Tip Dispensing Tip, 21 Gauge
- Kahnetics Dispensing Tips
- Loctite Dispensing Tips
- Metcal Dispensing Tips
- Weller Yellow Precision Dispensing Needle Dispensing Tip, 20 Gauge
- Weller White Precision Dispensing Needle Dispensing Tip, 17 Gauge