Metcal Amber Dispensing Tip Dispensing Tip, 15 Gauge
- RS-stocknr.:
- 273-5062
- Artikelnummer Distrelec:
- 300-35-931
- Fabrikantnummer:
- 915100-TE
- Fabrikant:
- Metcal
Subtotaal (1 doos van 50 eenheden)*
€ 38,48
(excl. BTW)
€ 46,56
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 32 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 38,48 | € 0,77 |
*prijsindicatie
- RS-stocknr.:
- 273-5062
- Artikelnummer Distrelec:
- 300-35-931
- Fabrikantnummer:
- 915100-TE
- Fabrikant:
- Metcal
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
| Merk | Metcal | |
| Sub Type | Dispensing Tip | |
| Product Type | Dispensing Tip | |
| Gauge | 15 | |
| For Use With | Luer Lok Style Syringes | |
| Length | 25.4mm | |
| Colour | Amber | |
| Inside Diameter | 1.37mm | |
| Outside Diameter | 1.8mm | |
| Standards/Approvals | No | |
| Series | TE Tips | |
| Alles selecteren | ||
|---|---|---|
Merk Metcal | ||
Sub Type Dispensing Tip | ||
Product Type Dispensing Tip | ||
Gauge 15 | ||
For Use With Luer Lok Style Syringes | ||
Length 25.4mm | ||
Colour Amber | ||
Inside Diameter 1.37mm | ||
Outside Diameter 1.8mm | ||
Standards/Approvals No | ||
Series TE Tips | ||
Vrijgesteld
- Land van herkomst:
- CN
Metcal TE Tips Series Dispensing Tip, 1.37mm Inside Diameter, 25.4mm Length - 915100-TE
This dispensing tip is designed to attach to luer lok style syringes for controlled delivery of liquids in technical and laboratory settings. It provides a narrow flow path and a coloured body to assist Visual identification during dispensing tasks.
Features and Benefits:
• 15 gauge size offers a balance between flow and control
• 1.37 mm internal bore ensures precise volumetric dispensing
• 1.8 mm external diameter provides secure connection stability
• 25.4 mm length gives extended reach into assemblies
• Amber colour assists Visual differentiation in multi-tip environments
• 1.37 mm internal bore ensures precise volumetric dispensing
• 1.8 mm external diameter provides secure connection stability
• 25.4 mm length gives extended reach into assemblies
• Amber colour assists Visual differentiation in multi-tip environments
Applications
• Used with luer lok style syringe tips for accurate dosing
• Suitable for precision adhesive in component assembly
• Ideal for metre-scale fluid placement in laboratory procedures
• Can be used for controlled reagent addition in test setups
• Suitable for precision adhesive in component assembly
• Ideal for metre-scale fluid placement in laboratory procedures
• Can be used for controlled reagent addition in test setups
Which syringe connection does it accept?
It is compatible with luer lok style syringe fittings offering a secure threaded connection.
How does the internal diameter affect dispensing performance?
The 1.37 mm internal bore limits flow rate to support fine droplet and bead formation for precise placement.
What is the functional benefit of the amber colour?
The amber tint aids Visual identification and differentiation among multiple tips during workflow.
What handling advantage does the length provide?
The 25.4 mm projection enables access into recessed areas while maintaining operator control.
Gerelateerde Links
- Metcal Amber Dispensing Tip Dispensing Tip, 15 Gauge
- Metcal Green Dispensing Tip Dispensing Tip, 18 Gauge
- Metcal Pink Dispensing Tip Dispensing Tip, 20 Gauge
- Metcal Olive Dispensing Tip Dispensing Tip, 14 Gauge
- Metcal Red Dispensing Tip Dispensing Tip, 25 Gauge
- Metcal Blue Dispensing Tip Dispensing Tip, 22 Gauge
- Metcal Orange Dispensing Tip Dispensing Tip, 23 Gauge
- Metcal Clear Dispensing Tip Dispensing Tip, 27 Gauge