Metcal Pink Dispensing Tip Dispensing Tip, 20 Gauge

Subtotaal (1 eenheid)*

€ 47,47

(excl. BTW)

€ 57,44

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks
Per stuk
1 +€ 47,47

*prijsindicatie

RS-stocknr.:
276-3533
Artikelnummer Distrelec:
300-35-948
Fabrikantnummer:
920050-45BTE
Fabrikant:
Metcal
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Metcal

Product Type

Dispensing Tip

Sub Type

Dispensing Tip

Gauge

20

For Use With

Fluid Dispenser

Length

12.7mm

Colour

Pink

Inside Diameter

610μm

Standards/Approvals

No

Series

TE Bent Tip

Vrijgesteld

Land van herkomst:
CN

Metcal TE Bent Tip Series Dispensing Tip, 0.61mm Inside Diameter, 12.7mm Length - 920050-45BTE


This dispensing tip is a bent-nozzle accessory designed for controlled delivery of fluids from a compatible dispenser in laboratory and precision assembly settings. It is intended to provide directional flow and accurate placement of liquids when attached to a fluid dispenser.

Features and Benefits:


• 20-gauge bore provides consistent micro-volume flow
• 0.61 mm internal diameter enables fine droplet control
• Bent tip shape allows angled access in confined spaces
• Short length assists Rapid tip change and reduced dead volume
• Pink colour aids quick Visual identification during workflows

Applications


• Suitable for precision reagent dosing in labs
• Used with fluid dispensers for component coating
• Ideal for dispensing adhesives in small assemblies
• Can be used for spot application in microfabrication

What fluid compatibility is supported?


It is intended for general liquid dispensing when fitted to a matching fluid dispenser and is appropriate for low-viscosity liquids within typical laboratory dosing ranges.

How does the tip assist with confined work areas?


The bent nozzle geometry provides angled delivery that permits access behind components or into narrow cavities without repositioning the dispenser.

How does colour coding affect workflow?


The pink finish enables Rapid identification of this specific gauge and length variant among other tips, simplifying inventory selection and reducing setup time.

What maintenance or replacement behaviour should be expected?


The short form factor facilitates straightforward replacement when wear or blockage occurs and minimises retained fluid after removal.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.