Metcal Pink Dispensing Tip Dispensing Tip, 20 Gauge

Subtotaal (1 eenheid)*

€ 39,51

(excl. BTW)

€ 47,81

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 28 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 39,51

*prijsindicatie

RS-stocknr.:
276-3536
Artikelnummer Distrelec:
300-35-953
Fabrikantnummer:
920150-TE
Fabrikant:
Metcal
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Metcal

Product Type

Dispensing Tip

Sub Type

Dispensing Tip

Gauge

20

Length

38.1mm

For Use With

Fluid Dispenser

Colour

Pink

Inside Diameter

610μm

Series

TE Tips

Standards/Approvals

No

Vrijgesteld

Land van herkomst:
CN

Metcal TE Tips Series Dispensing Tip, 0.61mm Inside Diameter, 38.1mm Length - 920150-TE


This dispensing tip is a single-use nozzle designed for precise fluid delivery in conjunction with a compatible fluid dispenser. It is intended to control small-volume flows where a narrow bore and consistent application are required. The component is supplied in a coloured variant for easy Visual identification and connects directly to standard dispenser fittings to support routine laboratory and assembly tasks.

Features and Benefits:


• 0.61mm inside diameter gives controlled micro-volume output
• 20 gauge construction supports narrow-bore fluid flow
• 38.1mm length provides extended reach for confined areas
• Pink colour enables quick Visual differentiation
• Disposable design reduces cross-contamination risk

Applications


• Suitable for accurate adhesive application in assembly
• Used with bench fluid dispensers for small-volume dosing
• Ideal for laboratory pipette-style dispensing tasks
• Can be used for spot delivery in electronics work
• Used for medical device component assembly requiring colour coding

What connection is required to use it?


It fits standard fluid dispenser fittings designed for small-bore nozzles.

How does the bore size affect dispensing behaviour?


The 0.61mm internal diameter restricts flow to enable fine bead formation and reduced dispensed volume.

What benefit does the colour offer in workflow?


The pink finish provides immediate identification to segregate tip types and simplify inventory selection.

Is the tip suitable for single or repeated use?


It is intended as a disposable tip to prevent transfer between tasks and materials.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.