Metcal Red Dispensing Tip Dispensing Tip, 25 Gauge
- RS-stocknr.:
- 276-3542
- Artikelnummer Distrelec:
- 300-35-973
- Fabrikantnummer:
- 925025-TE
- Fabrikant:
- Metcal
Subtotaal (1 eenheid)*
€ 33,54
(excl. BTW)
€ 40,58
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 41 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 33,54 |
*prijsindicatie
- RS-stocknr.:
- 276-3542
- Artikelnummer Distrelec:
- 300-35-973
- Fabrikantnummer:
- 925025-TE
- Fabrikant:
- Metcal
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
| Merk | Metcal | |
| Sub Type | Dispensing Tip | |
| Product Type | Dispensing Tip | |
| Gauge | 25 | |
| Length | 6.35mm | |
| For Use With | Fluid Dispenser | |
| Colour | Red | |
| Inside Diameter | 250μm | |
| Standards/Approvals | No | |
| Series | TE Tips | |
| Alles selecteren | ||
|---|---|---|
Merk Metcal | ||
Sub Type Dispensing Tip | ||
Product Type Dispensing Tip | ||
Gauge 25 | ||
Length 6.35mm | ||
For Use With Fluid Dispenser | ||
Colour Red | ||
Inside Diameter 250μm | ||
Standards/Approvals No | ||
Series TE Tips | ||
Vrijgesteld
- Land van herkomst:
- CN
Metcal TE Tips Series Dispensing Tip, 0.25mm Inside Diameter, 6.35mm Length - 925025-TE
This dispensing tip is designed to deliver controlled micro volumes from a compatible fluid dispenser in precision assembly and laboratory tasks. It provides a narrow, consistent flow path for viscous and low-viscosity fluids, enabling accurate placement and reduced waste during dosing operations.
Features and Benefits:
• 0.25 mm inner aperture for fine droplet control
• 25 gauge profile minimises occlusion risk during dispensing
• 6.35 mm length for stable reach into confined areas
• Coloured red for Rapid Visual identification
• Disposable construction supports contamination control
• 25 gauge profile minimises occlusion risk during dispensing
• 6.35 mm length for stable reach into confined areas
• Coloured red for Rapid Visual identification
• Disposable construction supports contamination control
Applications
• Suitable for precision adhesive application on small components
• Ideal for dispensing flux in Electronic Assembly processes
• Used with fluid dispenser for accurate lubricant placement
• Can be used for micro-dot sealing in optical assemblies
• Used for controlled dosing in prototype and repair work
• Ideal for dispensing flux in Electronic Assembly processes
• Used with fluid dispenser for accurate lubricant placement
• Can be used for micro-dot sealing in optical assemblies
• Used for controlled dosing in prototype and repair work
What flow characteristic does the tip provide during low-volume dosing?
The narrow 0.25 mm bore produces a fine, consistent jet suitable for micro dispensing.
How does the gauge affect compatibility with dispensing equipment?
The 25 gauge form matches standard 25G receptacles on fluid dispensers for secure fitment.
What benefit does the tip colour offer in a production environment?
The red colouring allows quick Visual sorting and selection during high-throughput tasks.
How does the tip support contamination management on the workbench?
Its disposable nature enables single-use replacement to prevent cross-contamination between materials.
Gerelateerde Links
- Metcal Red Dispensing Tip Dispensing Tip, 25 Gauge
- Metcal Red Needle Nozzle Dispensing Tip, 25 Gauge
- Metcal Green Dispensing Tip Dispensing Tip, 18 Gauge
- Metcal Amber Dispensing Tip Dispensing Tip, 15 Gauge
- Metcal Pink Dispensing Tip Dispensing Tip, 20 Gauge
- Metcal Olive Dispensing Tip Dispensing Tip, 14 Gauge
- Metcal Blue Dispensing Tip Dispensing Tip, 22 Gauge
- Metcal Orange Dispensing Tip Dispensing Tip, 23 Gauge