Metcal Clear Dispensing Tip Dispensing Tip, 27 Gauge
- RS-stocknr.:
- 276-3546
- Artikelnummer Distrelec:
- 300-35-980
- Fabrikantnummer:
- 927050-TE
- Fabrikant:
- Metcal
Subtotaal (1 eenheid)*
€ 34,27
(excl. BTW)
€ 41,47
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 26 stuk(s) klaar voor verzending
- 60 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 34,27 |
*prijsindicatie
- RS-stocknr.:
- 276-3546
- Artikelnummer Distrelec:
- 300-35-980
- Fabrikantnummer:
- 927050-TE
- Fabrikant:
- Metcal
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
| Merk | Metcal | |
| Sub Type | Dispensing Tip | |
| Product Type | Dispensing Tip | |
| Gauge | 27 | |
| For Use With | Fluid Dispenser | |
| Length | 12.7mm | |
| Inside Diameter | 200μm | |
| Colour | Clear | |
| Series | TE Tips | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Metcal | ||
Sub Type Dispensing Tip | ||
Product Type Dispensing Tip | ||
Gauge 27 | ||
For Use With Fluid Dispenser | ||
Length 12.7mm | ||
Inside Diameter 200μm | ||
Colour Clear | ||
Series TE Tips | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- CN
Metcal TE Tips Series Dispensing Tip, 0.2mm Inside Diameter, 12.7mm Length - 927050-TE
This dispensing tip is a short clear plastic nozzle designed to deliver controlled fluid from a matching fluid dispenser. It provides a precise outlet for small-volume dispensing tasks and is intended for use where fine flow control and Visual fluid monitoring are required.
Features and Benefits:
• 27 gauge construction enables fine flow control and narrow bead deposition
• 0.2mm inside diameter delivers high-precision micro dispensing accuracy
• Clear material permits Visual confirmation of fluid passage during dispensing
• 12.7mm length reduces dead volume for Faster fluid exchange
• Compatible with fluid dispensers for straightforward attachment and operation
• 0.2mm inside diameter delivers high-precision micro dispensing accuracy
• Clear material permits Visual confirmation of fluid passage during dispensing
• 12.7mm length reduces dead volume for Faster fluid exchange
• Compatible with fluid dispensers for straightforward attachment and operation
Applications
• Suitable for adhesive application in confined component areas
• Used with solder paste or flux in microelectronic work
• Ideal for dispensing sealant droplets on small assemblies
• Can be used for precision laboratory reagent placement
• Used for lubrication dosing on miniature mechanisms
• Used with solder paste or flux in microelectronic work
• Ideal for dispensing sealant droplets on small assemblies
• Can be used for precision laboratory reagent placement
• Used for lubrication dosing on miniature mechanisms
What does the gauge indicate about flow characteristics?
The 27 gauge profile corresponds to a very fine outlet that restricts flow for controlled micro dispensing.
How does the tip material assist Visual monitoring during use?
The clear plastic construction allows operators to observe fluid presence and continuity inside the tip.
What operational advantage does the short length provide?
The 12.7mm length minimises internal volume, reducing waste and enabling quicker purge cycles.
Which dimension determines the size of dispensed deposits?
The 0.2mm internal diameter directly governs the minimum achievable droplet or line width.
Gerelateerde Links
- Metcal Clear Needle Nozzle Dispensing Tip, 27 Gauge
- Metcal Green Dispensing Tip Dispensing Tip, 18 Gauge
- Metcal Amber Dispensing Tip Dispensing Tip, 15 Gauge
- Metcal Pink Dispensing Tip Dispensing Tip, 20 Gauge
- Metcal Olive Dispensing Tip Dispensing Tip, 14 Gauge
- Metcal Red Dispensing Tip Dispensing Tip, 25 Gauge
- Metcal Blue Dispensing Tip Dispensing Tip, 22 Gauge
- Metcal Orange Dispensing Tip Dispensing Tip, 23 Gauge