Display Visions Amber Display Backlight, LED 28
- RS-stocknr.:
- 197-1229
- Fabrikantnummer:
- EA LED39x41-A
- Fabrikant:
- Display Visions
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 197-1229
- Fabrikantnummer:
- EA LED39x41-A
- Fabrikant:
- Display Visions
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
| Merk | Display Visions | |
| Backlight Type | LED | |
| Product Type | Display Backlight | |
| Backlight Colours | Amber | |
| Variable Brightness | Yes | |
| Number of Pins | 28 | |
| Width | 3mm | |
| Standards/Approvals | No | |
| Height | 7.05mm | |
| Series | EA DOGS104x-A | |
| Alles selecteren | ||
|---|---|---|
Merk Display Visions | ||
Backlight Type LED | ||
Product Type Display Backlight | ||
Backlight Colours Amber | ||
Variable Brightness Yes | ||
Number of Pins 28 | ||
Width 3mm | ||
Standards/Approvals No | ||
Height 7.05mm | ||
Series EA DOGS104x-A | ||
- Land van herkomst:
- CN
The Electronic Assembly EA DOG series presents the worlds first display series which will run on 3.3 V systems without auxiliary power. It is extremely compact at 66 x 40 mm at the standard font size of 4.8 mm (4 x 10). It is ultra-flat at 2.0 mm without backlight or 5.8 mm including LED backlight and it has 4-bit, 8-bit SPI and I²C interface. It can be easily installed by simply soldering into the board.
Controller UC1701 with integrated graphic RAM.
High contrast LCD supertwist display (STN AND FSTN) with 10μm dot gap
LED backlighting 5mA to 80mA
No mounting required because it can be soldered directly onto PCB.
Gerelateerde Links
- Display Visions Amber Display Backlight, LED 28
- Display Visions White Display Backlight, LED 28
- Display Visions White Display Backlight, LED 28-Pin
- Display Visions Green LED 28
- Display Visions Green LED 28-Pin
- Display Visions Amber Display Backlight, LED
- Display Visions Amber Display Backlight, LED 22
- Display Visions Amber Display Backlight, LED 40