Infineon CY8CKIT-028-EPD E-ink Display Shield Board 2.7 in E-Ink Display Shield With BMI160 for PSoC 4, PSoC 6 MCU
- RS-stocknr.:
- 176-9830
- Fabrikantnummer:
- CY8CKIT-028-EPD
- Fabrikant:
- Infineon
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 44,90
(excl. BTW)
€ 54,33
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 5 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 44,90 |
| 5 - 9 | € 43,74 |
| 10 + | € 42,65 |
*prijsindicatie
- RS-stocknr.:
- 176-9830
- Fabrikantnummer:
- CY8CKIT-028-EPD
- Fabrikant:
- Infineon
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
| Merk | Infineon | |
| Diagonal Display Size | 2.7in | |
| Product Type | Display Board | |
| Display Technology | E-Ink Display | |
| Kit Name | E-ink Display Shield Board | |
| Featured Device | BMI160 | |
| For Use With | PSoC 4, PSoC 6 MCU Pioneer Kits | |
| Interface Type | SPI | |
| Kit Classification | Shield | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Infineon | ||
Diagonal Display Size 2.7in | ||
Product Type Display Board | ||
Display Technology E-Ink Display | ||
Kit Name E-ink Display Shield Board | ||
Featured Device BMI160 | ||
For Use With PSoC 4, PSoC 6 MCU Pioneer Kits | ||
Interface Type SPI | ||
Kit Classification Shield | ||
Standards/Approvals RoHS | ||
Infineon Display Board, 2.7 in Diagonal Display size, E-Ink Display Technology - CY8CKIT-028-EPD
This display board is designed to enhance your microcontroller projects with its 2.7-inch E-Ink display technology. Offering clear visuals and low power consumption, it serves as an ideal addition to PSoC 4 and PSoC 6 MCU Pioneer Kits. The E-Ink display ensures reliable readability in various lighting conditions, making it a versatile display solution for numerous applications.
Features & Benefits
• Utilises E-Ink display technology for superior visibility
• Low power consumption enhances overall project efficiency
• Compatible with PSoC 4 and PSoC 6 MCU Pioneer Kits
• Designed as a shield for easy integration with existing setups
• Provides high-quality graphics with a 2.7-inch diagonal display
• Incorporates FRAM memory integration for improved data processing
Applications
• Used with PSoC 4 for low-power display solutions
• Employed in PSoC 6 projects requiring efficient visuals
• Ideal for smart devices needing clear, readable interfaces
• Suitable for prototyping in the electronics sector
• Suitable for dashboard displays in monitoring systems
What benefits does the E-Ink display provide for projects?
The E-Ink display offers reliable contrast and readability, even in direct sunlight, making it ideal for outdoor applications. It consumes very little power, ensuring long battery life for portable devices.
How does this display board enhance integration with microcontrollers?
Designed as a shield, it easily attaches to PSoC kits, simplifying connections and reducing setup time. This facilitates swift development and testing of display-driven projects.
Can this display be used in battery-powered applications?
Yes, the low power consumption of the E-Ink display makes it well-suited for battery-operated devices, ensuring prolonged usage without frequent recharges.
What types of data can the FRAM memory integration support?
FRAM memory integration allows efficient data logging and retrieval, particularly for applications where rapid access to information is crucial, enabling responsive updates to the display.
Is it necessary to have prior experience with PSoC kits to use this display board?
While prior experience may be beneficial, the display board is designed to be user-friendly, making it accessible for both beginners and experienced users in the fields of automation and electronics.
Gerelateerde Links
- Infineon PSoC 4 Analogue Front End ( AFE) Shield Kit PSoC Arduino Uno WiFi CY8CKIT-032
- Infineon CY8CKIT-040T PSoC 4000T CapENSE Evaluation Kit PSoC Evaluation Kit CY8CKIT-040T
- Infineon CY8CKIT-028-TFT 2.4 in TFT Evaluation Board for PSoC 6 MCUs
- Infineon Pioneer Evaluation Board for PSoC 4000 for Arduino Shields
- Infineon PSoC Development Board CY8CKIT-043
- Infineon PSoC Development Board CY8CKIT-030A
- Infineon PSoC Development Board CY8CKIT-147
- Infineon PSoC Development Kit CY8CKIT-025