StarTech.com Male DisplayPort to Male DisplayPort, Polyvinyl Chloride DisplayPort Cable, 3 m

Subtotaal (1 eenheid)*

€ 31,12

(excl. BTW)

€ 37,66

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 1 stuk(s) klaar voor verzending
  • 40 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 31,12

*prijsindicatie

RS-stocknr.:
186-1628
Artikelnummer Distrelec:
302-14-126
Fabrikantnummer:
DP14MM3M
Fabrikant:
StarTech.com
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

StarTech.com

Connector Type A

DisplayPort

Product Type

DisplayPort Cable

Connector Type B

DisplayPort

Connector Gender A

Male

Connector Gender B

Male

Cable Length

3m

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Standards/Approvals

CE

Land van herkomst:
CN

StarTech DisplayPort Cable, 3M Cable Length, Black Jacket - DP14MM3M


This DisplayPort cable links a DisplayPort-equipped computer to high-resolution displays and projectors, supporting current UHD workflows. It is designed for installations that demand high-bandwidth video and multichannel audio delivery over a single connection, with a flexible polyvinyl chloride outer layer for routine routing and protection.

Features and Benefits:


• 8K60Hz capability providing very high-resolution video
• 32.4Gbps bandwidth enabling bandwidth‑intensive content
• HBR3 support delivering higher link‑rate performance
• DSC1.2 enabling increased effective resolution output
• Latching male connectors preventing accidental disconnection

Applications


• Suitable for driving digital signage requiring SUHD resolution
• Used with professional workstations for colour‑critical editing
• Ideal for connecting monitors in boardrooms and classrooms
• Used for multi‑monitor daisy‑chaining via MST functionality
• Suitable for high‑frame‑rate gaming displays and cinemascopes

What audio channels does the cable support?


It carries up to 32 uncompressed digital audio channels for complex audio setups.

How is signal integrity maintained over the 3M length?


Internal wire management combined with Al‑Mylar foil and 85% braid shielding reduces EMI and preserves signal quality.

Which video features are supported for HDR content?


HDR10 is supported to deliver higher contrast ratio and expanded colour range.

Is the connector plating suitable for frequent use?


Connectors are gold-plated to resist corrosion and maintain contact performance.

What physical construction provides flexibility during installation?


The slim 28AWG conductor construction within a PVC jacket allows flexible routing while protecting the core.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.