RS PRO Male DisplayPort to Male VGA, Polyvinyl Chloride DisplayPort Cable, 5 m
- RS-stocknr.:
- 186-3040
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 36,59
(excl. BTW)
€ 44,27
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 24 stuk(s) klaar voor verzending
- 9 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 36,59 |
*prijsindicatie
- RS-stocknr.:
- 186-3040
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Connector Type A | DisplayPort | |
| Product Type | DisplayPort Cable | |
| Connector Type B | VGA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 5m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Connector Type A DisplayPort | ||
Product Type DisplayPort Cable | ||
Connector Type B VGA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 5m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
RS PRO 1080p DisplayPort to VGA Cable, Male to Male - 5 m
This 1080p DisplayPort (DP) to Visual Graphics Array (VGA) cable from RS PRO is designed to facilitate connections between your computer and analogue equipment. It features two connectors that create a secure link between your devices and deliver clear images.
The VGA connector on this cable has thumb screws to keep it securely in place and the DP connector is latched, so there's no interference in the signal. Both connectors are covered by dust caps to prevent damage. This component comes with hot plug detection, ensuring you dont need to turn off your devices before using the cable.
The 5 m cable supports the transmission of high-definition video at a resolution of 2048 x 1536. For this reason, it's ideal for graphic designers working with detailed images as well as streamers or gamers using VGA monitors as an extended desktop.
Features and Benefits
• DisplayPort to VGA cable type
• Connector A is a male DisplayPort type
• Connector B is a male VGA type
• Length of 5 m
• Maximum resolution of 1080p
• PVC outer sheath material
• Black sheath colour
• Strand size of 28 American Wire Gauge (AWG)
Gerelateerde Links
- RS PRO Male DisplayPort to Male VGA 3 m
- RS PRO Male DisplayPort to Male VGA 1 m
- RS PRO Male DisplayPort to Male VGA 2 m
- RS PRO Male Mini DisplayPort to Male VGA 3 m
- RS PRO Male Mini DisplayPort to Male VGA 2 m
- RS PRO Male Mini DisplayPort to Male VGA 1 m
- RND Male DisplayPort to Male DisplayPort Polyvinyl Chloride DisplayPort Cable, 5 m
- RS PRO Male DisplayPort to Female VGA 150 mm