RS PRO Male DisplayPort to Male DisplayPort, Polyvinyl Chloride DisplayPort Cable, 500 mm

Subtotaal (1 eenheid)*

€ 6,56

(excl. BTW)

€ 7,94

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks
Per stuk
1 +€ 6,56

*prijsindicatie

RS-stocknr.:
195-4906
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Product Type

DisplayPort Cable

Connector Type A

DisplayPort

Connector Type B

DisplayPort

Connector Gender A

Male

Connector Gender B

Male

Cable Length

500mm

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Standards/Approvals

No

Land van herkomst:
CN

RS PRO 8K DisplayPort to DisplayPort Cable, Male to Male - 500 mm


Looking for a way to render high-definition video from a DisplayPort (DP) 1.4 enabled device to a DP 1.4 compatible screen? Look no further than this RS PRO cable. It's capable of supporting three-dimensional (3D) video and high resolutions, making it a versatile option for different graphics cards.

This cable provides a seamless connection to support ultra-high-definition (UHD) videos. This means you're assured clear, blur-free images and video. It's also compatible with DP 1.3 and 1.2 so you won't have a problem using it with older model devices. The cable comes with latches that ensure a secure connection while it's in use, so you're assured a good quality image.

This cable has been tested to meet electrostatic control standards so there's minimal chance of shocks, making it safe to use. It's ideal for gaming on large screens, home theatres and splicing screen advertising.

Features and Benefits


  • DisplayPort to DisplayPort cable type

  • Connector A is a male DisplayPort type

  • Connector B is a male DisplayPort type

  • Length of 500 mm

  • Maximum resolution of 8K

  • Gerelateerde Links

    Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

    E-mailadres

    De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.