RS PRO Male DisplayPort to Male DisplayPort, Polyvinyl Chloride DisplayPort Cable, 7 m
- RS-stocknr.:
- 236-9088
- Artikelnummer Distrelec:
- 304-05-537
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 122,09
(excl. BTW)
€ 147,73
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 44 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 122,09 |
*prijsindicatie
- RS-stocknr.:
- 236-9088
- Artikelnummer Distrelec:
- 304-05-537
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | DisplayPort Cable | |
| Connector Type A | DisplayPort | |
| Connector Type B | DisplayPort | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Voltage | 3.3V | |
| Cable Length | 7m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Standards/Approvals | EN, REACH, CE, UKCA, RoHS | |
| Series | RS PRO | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type DisplayPort Cable | ||
Connector Type A DisplayPort | ||
Connector Type B DisplayPort | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Voltage 3.3V | ||
Cable Length 7m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Standards/Approvals EN, REACH, CE, UKCA, RoHS | ||
Series RS PRO | ||
- Land van herkomst:
- CN
RS PRO Male Display Port to Male Display Port Display Port Cable, 4K, 7m
This range of RS PRO DisplayPort Cables have been tried and tested to the highest standrds, made from high quality material and are sutible for many applications. These RS PRO DisplayPort cables have 2 latching, 20 pin male connectors, although only 19 pins are connected, pin 20 carries 3.3v which traditionally is not used and can cause problems with some devices, this is why only 19 pins are connected on our product. The connector hoods are made from black PVC and come with dust caps to protect the connectors. On top of the connector is the latch release and a strain relief on the end of the hood to support the cable.
Features and Benefits
Pin 20 carries 3.3v
Applications
DisplayPort cables are usually compatible with a range of computing equipment and devices such as PCs, laptops, monitors, and displays. Mainly used for commercial and professional-grade devices, whereas HDMI is more consumer-focused.
Suitable for use with internal and external display connections, DisplayPort is a versatile technology that is ideal for use with high-performance devices. It is highly beneficial for simultaneously supporting high resolution and high refresh rates, making it a solid choice for many applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Standards
UL Approved
Gerelateerde Links
- RS PRO Male DisplayPort to Male DisplayPort 7 m
- StarTech.com Male DisplayPort to Male DisplayPort 7 m
- RND Male DisplayPort to Male DisplayPort Polyvinyl Chloride DisplayPort Cable, 5 m
- RND Male DisplayPort to Male DisplayPort Polyvinyl Chloride DisplayPort Cable, 3 m
- RS PRO Male DisplayPort to Male DisplayPort 2 m
- RS PRO Male DisplayPort to Male DisplayPort 1 m
- RS PRO Male DisplayPort to Male DisplayPort 15 m
- RS PRO Male DisplayPort to Male DisplayPort 25 m