StarTech.com Male HDMI to Male DisplayPort Adapter Cable Display, 1 ft

Subtotaal (1 eenheid)*

€ 76,31

(excl. BTW)

€ 92,34

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 6 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 76,31

*prijsindicatie

RS-stocknr.:
267-7818
Fabrikantnummer:
128-HDMI-DISPLAYPORT
Fabrikant:
StarTech.com
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

StarTech.com

Connector Type A

HDMI

Product Type

Adapter Cable Display

Connector Type B

DisplayPort

Connector Gender A

Male

Connector Gender B

Male

Voltage

5V

Cable Length

1ft

Jacket Colour

Grey

Standards/Approvals

CE

Land van herkomst:
VN

StarTech Adapter Cable Display, 1ft Cable Length, 5V Voltage - 128-HDMI-DISPLAYPORT


This adapter cable display converts an HDMI 2.0 video source into a DisplayPort 1.2 output for connection to a DP monitor or projector. It is a compact, Active converter that supports HDR and HDCP handling while drawing power from a USB‑A supply. The cable is intended for use with HDMI‑equipped laptops, desktops and similar hosts and operates across common desktop operating systems without driver installation.

Features and Benefits:


• Supports 3840 x 2160@60Hz providing high‑resolution playback
• Delivers HDR and HDCP 2.2 enabling protected HDR content
• USB‑powered at 5V reducing dependence on host video ports
• Active conversion from HDMI to DP preventing signal loss
• 2‑channel DisplayPort audio allowing Basic audio passthrough

Applications


• Suitable for connecting HDMI laptops to DP monitors
• Ideal for viewing HDMI Camera footage on DP displays
• Used with ultrawide monitors up to 3440 x 1440@60Hz
• Can be used for graphics editing on a DP screen
• Used to extend desktops from HDMI‑equipped computers

Is any software required to use it?


No drivers are needed

it functions as a plug‑and‑play video converter with host‑driven video output.

How is the adapter powered when the host lacks USB‑A?


It includes an attached USB‑A power lead that can connect to a powered USB port or USB wall charger.

What resolutions besides 4K60 are supported?


It also supports 3840 x 2160@30Hz, 1920 x 1080 and ultrawide 3440 x 1440@60Hz.

Does the cable reduce stress on device ports?


Yes, the 1ft cable section between connectors provides strain relief for connected ports.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.