Value Male DisplayPort to Male HDMI DisplayPort Cable, 1.5 m
- RS-stocknr.:
- 285-7863
- Artikelnummer Distrelec:
- 302-83-793
- Fabrikantnummer:
- 11.99.5779
- Fabrikant:
- Value
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 34,04
(excl. BTW)
€ 41,19
(incl. BTW)
- RS-stocknr.:
- 285-7863
- Artikelnummer Distrelec:
- 302-83-793
- Fabrikantnummer:
- 11.99.5779
- Fabrikant:
- Value
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
| Merk | Value | |
| Connector Type A | DisplayPort | |
| Product Type | DisplayPort Cable | |
| Connector Type B | HDMI | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 1.5m | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Series | 11.99.57 | |
| Alles selecteren | ||
|---|---|---|
Merk Value | ||
Connector Type A DisplayPort | ||
Product Type DisplayPort Cable | ||
Connector Type B HDMI | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 1.5m | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Series 11.99.57 | ||
- Land van herkomst:
- CN
The DisplayPort Cable is the perfect solution for transferring content from your graphics card to your TV with high quality display and audio transmission. With a transfer quality of up to 1920x1080 at 60Hz, this cable ensures a seamless connection between your devices. The cable is designed with one DisplayPort and one HDTV plug for convenient usage and compatibility.
Transfer content from your graphics card to your TV with ease
High quality display and audio transmission up to 1920x1080 @60Hz
One DisplayPort and one HDTV plug for easy connection
Compatible with devices that have DisplayPort and HDMI interfaces
External application with screened cable shielding for better performance
Gerelateerde Links
- Value Male DisplayPort to Male HDMI 1 m
- Value Male DisplayPort to Male DisplayPort DisplayPort Cable, 3 m
- Value Male DisplayPort to Male DisplayPort DisplayPort Cable, 5 m
- Value Adapter, Male DisplayPort to Female HDMI
- Value Male DisplayPort to Male DisplayPort 3 m
- Roline Male DisplayPort to Male HDMI 1.5 m
- Value Male DisplayPort to Male DVI-D 2 m
- Hama Male Plug to Male DisplayPort HDMI Adapter, 1.5 m