Weida Medical Services Disposable Face Mask, Type IIR Medical Grade Disposable 50 Per Pack per Package
- RS-stocknr.:
- 241-6802
- Fabrikantnummer:
- P367
- Fabrikant:
- Weida Medical Services
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
1 tas 100
€ 37,57
(excl. BTW)
€ 45,46
(incl. BTW)
- RS-stocknr.:
- 241-6802
- Fabrikantnummer:
- P367
- Fabrikant:
- Weida Medical Services
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
| Merk | Weida Medical Services | |
| Product Type | Disposable Face Mask | |
| Protection Class | Type IIR Medical Grade Disposable | |
| Standards/Approvals | EN 14683:2019 | |
| Adjustable Nose Clips | Yes | |
| Style | With Elastic Earloop | |
| Quantity Per Package | 50Per Pack | |
| Colour | Blue, Blue | |
| Alles selecteren | ||
|---|---|---|
Merk Weida Medical Services | ||
Product Type Disposable Face Mask | ||
Protection Class Type IIR Medical Grade Disposable | ||
Standards/Approvals EN 14683:2019 | ||
Adjustable Nose Clips Yes | ||
Style With Elastic Earloop | ||
Quantity Per Package 50Per Pack | ||
Colour Blue, Blue | ||
Vrijgesteld
- Land van herkomst:
- CN
Weida Medical Services Face Mask, 3-Ply, Pack of 50 - P367
Stop infectious particles in their tracks with this face mask from Weida Medical Services. Its three-ply design blocks droplets on both sides, so you can safely face busy hospital wards. As it catches over 95% of bacteria, it filters out hazards to keep fresh air flowing. Flexible elastic bands help the mask stick close to your face while you're on the move. It's a one-size-fits-all product, making it a handy grab-and-go choice.
Features & Benefits
• Meets EN 16483 standards for safe use in medical settings
• Durable PE construction for resistance to wear
• Supplied in a box of 50 for use in multiple jobs
Applications
• PPE
• Care homes
• Operating theatres
Are these single-use face masks?
Yes, these masks are single-use and disposable, so you should throw them away once you're done.
Gerelateerde Links
- JSP F600 Series Disposable Face Mask, FFP2 40 Per Pack per Package
- Portwest Biztex Series Disposable Face Mask for Dust Mask Protection, Respiratory Protection 20 per Package
- Skytec Alpha Flow Series Disposable Face Mask, FFP2 20 Per Pack per Package
- Honeywell Safety 5210 Series Disposable Face Mask, FFP2 20 Per Pack per Package Moulded
- Skytec Alpha Flow Series Disposable Face Mask for P3 Disposable Respirator Protection Valved, FFP3 10 Per Pack per
- JSP Disposable Face Mask for General Purpose Protection, FFP3 10 Per Pack per Package
- Honeywell Safety 5211 Series Disposable Face Mask Valved, FFP2 20 Per Pack per Package Moulded
- 3M Aura Series Disposable Face Mask for General Purpose Protection, FFP2 10 Per Pack per Package