nVent ERIFLEX Distribution Block, 2 Way, 1kV, 400A, White
- RS-stocknr.:
- 646-817
- Fabrikantnummer:
- 569251
- Fabrikant:
- nVent ERIFLEX
Ontvang bulkkorting
Voeg 10 meer toe om € 26,90 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 33,66
(excl. BTW)
€ 40,73
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 12 stuk(s) vanaf 26 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 9 | € 33,66 | - |
| 10 + | € 30,97 | € 26,90 |
*prijsindicatie
- RS-stocknr.:
- 646-817
- Fabrikantnummer:
- 569251
- Fabrikant:
- nVent ERIFLEX
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
| Merk | nVent ERIFLEX | |
| Product Type | Distribution Block | |
| Number of Ways | 2 | |
| Current | 400A | |
| Housing Material | TPE | |
| Voltage | 1kV | |
| Termination Type - Line Side | Screw | |
| Colour | White | |
| Length | 5mm | |
| Width | 55.73mm | |
| Standards/Approvals | No | |
| Height | 96mm | |
| Alles selecteren | ||
|---|---|---|
Merk nVent ERIFLEX | ||
Product Type Distribution Block | ||
Number of Ways 2 | ||
Current 400A | ||
Housing Material TPE | ||
Voltage 1kV | ||
Termination Type - Line Side Screw | ||
Colour White | ||
Length 5mm | ||
Width 55.73mm | ||
Standards/Approvals No | ||
Height 96mm | ||
- Land van herkomst:
- CN
The nVent ERICO Single Pole Distribution Block, made from tinned copper or aluminium, allows for direct connections of copper or aluminium conductors, either with or without ferrules. It features a hinged, removable screw retaining cover, enabling easy access for visual inspection of the conductor and confirming the connection. Its modular design allows for the creation of multi pole power blocks by snapping multiple units together, offering flexibility and ease of installation.
Easily clips onto DIN rail or mounts to panel with screws
RoHS compliant
Halogen free
Gerelateerde Links
- nVent ERIFLEX Distribution Block 1kV White
- nVent ERIFLEX Distribution Block 1kV White
- nVent ERIFLEX Distribution Block 1kV Blue
- nVent ERIFLEX Distribution Block 1kV Blue
- nVent ERIFLEX Distribution Block 1kV Blue
- nVent ERIFLEX Distribution Block 1kV Blue
- Socomec Distribution Block 1kV White
- nVent ERIFLEX Distribution Block 500V Blue