HENSEL ENYMOD ENYMOD Distribution Board
- RS-stocknr.:
- 117-478
- Fabrikantnummer:
- FC PE 30
- Fabrikant:
- HENSEL
Subtotaal (1 eenheid)*
€ 29,10
(excl. BTW)
€ 35,21
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 12 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 29,10 |
*prijsindicatie
- RS-stocknr.:
- 117-478
- Fabrikantnummer:
- FC PE 30
- Fabrikant:
- HENSEL
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
| Merk | HENSEL | |
| Product Type | Distribution Board | |
| Range | ENYMOD | |
| Series | ENYMOD | |
| Supply Voltage | 690V ac | |
| IP Rating | IP66 | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk HENSEL | ||
Product Type Distribution Board | ||
Range ENYMOD | ||
Series ENYMOD | ||
Supply Voltage 690V ac | ||
IP Rating IP66 | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
- Land van herkomst:
- DE
The Hensel PE terminal is a 1 row unit designed to accommodate six 25 mm² conductors and twenty-four 4 mm² conductors, made of copper. It features FIXCONNECT plug-in terminal technology. For detailed specifications of the terminal technology, refer to the technical data.
IP66 protection rated for enhanced durability
PE terminal for secure connections
1 row design for organized cable management
Includes fastening material for convenience
Gerelateerde Links
- HENSEL ENYMOD Distribution Board Polycarbonate
- HENSEL ENYMOD ENYMOD Distribution Board
- HENSEL ENYMOD ENYMOD Distribution Board, Polycarbonate
- HENSEL ENYMOD ENYMOD Distribution Board, Laminated Paper
- HENSEL Lockable ENYMOD ENYMOD Distribution Board, Plastic
- HENSEL Lockable ENYMOD ENYMOD Distribution Board, Polystyrene
- HENSEL Lockable ENYMOD ENYMOD Distribution Board Polycarbonate
- HENSEL ENYMOD Distribution Board, Polycarbonate