HENSEL ENYMOD ENYMOD Distribution Board
- RS-stocknr.:
- 117-491
- Fabrikantnummer:
- FP FC 051
- Fabrikant:
- HENSEL
Subtotaal (1 eenheid)*
€ 46,18
(excl. BTW)
€ 55,88
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 23 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 46,18 |
*prijsindicatie
- RS-stocknr.:
- 117-491
- Fabrikantnummer:
- FP FC 051
- Fabrikant:
- HENSEL
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
| Merk | HENSEL | |
| Product Type | Distribution Board | |
| Range | ENYMOD | |
| Series | ENYMOD | |
| Colour | Green, Yellow | |
| Supply Voltage | 690V ac | |
| IP Rating | IP66 | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk HENSEL | ||
Product Type Distribution Board | ||
Range ENYMOD | ||
Series ENYMOD | ||
Colour Green, Yellow | ||
Supply Voltage 690V ac | ||
IP Rating IP66 | ||
Standards/Approvals No | ||
- Land van herkomst:
- DE
The Hensel PE terminal is designed to accommodate 8 x 25 mm² and 32 x 4 mm² copper wires, suitable for enclosures with 3 x 17 modules. It employs FIXCONNECT plug-in terminal technology for reliable and efficient connections. The terminal includes fastening material for secure installation.
IP66 protection rated
PE terminal for easy connection
Compatible with various conductor cross sections for versatility
Secure fastening material included for installation ease
Weight of only 0.205 kg for lightweight handling
Gerelateerde Links
- HENSEL ENYMOD ENYMOD Distribution Board
- HENSEL ENYMOD Distribution Board Polycarbonate
- HENSEL ENYMOD ENYMOD Distribution Board, Polycarbonate
- HENSEL ENYMOD ENYMOD Distribution Board, Laminated Paper
- HENSEL Lockable ENYMOD ENYMOD Distribution Board, Plastic
- HENSEL Lockable ENYMOD ENYMOD Distribution Board, Polystyrene
- HENSEL Lockable ENYMOD ENYMOD Distribution Board Polycarbonate
- HENSEL ENYMOD Distribution Board, Polycarbonate