Eaton xComfort BC-A-1/13-TW-G Distribution Board Enclosure, Plastic, 13 Way
- RS-stocknr.:
- 229-648
- Fabrikantnummer:
- 110157 BC-A-1/13-TW-G
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 83,70
(excl. BTW)
€ 101,28
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 83,70 |
*prijsindicatie
- RS-stocknr.:
- 229-648
- Fabrikantnummer:
- 110157 BC-A-1/13-TW-G
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Number of Outgoing Ways | 13 | |
| Product Type | Distribution Board Enclosure | |
| Range | xComfort | |
| Series | BC-A-1/13-TW-G | |
| Mount Type | DIN Rail, Surface | |
| Colour | White RAL 9010 | |
| External Depth | 130mm | |
| IP Rating | IP40 | |
| External Height | 230mm | |
| External Width | 260mm | |
| Material | Plastic | |
| Number of Rows | 1 | |
| Standards/Approvals | CE, RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Number of Outgoing Ways 13 | ||
Product Type Distribution Board Enclosure | ||
Range xComfort | ||
Series BC-A-1/13-TW-G | ||
Mount Type DIN Rail, Surface | ||
Colour White RAL 9010 | ||
External Depth 130mm | ||
IP Rating IP40 | ||
External Height 230mm | ||
External Width 260mm | ||
Material Plastic | ||
Number of Rows 1 | ||
Standards/Approvals CE, RoHS | ||
Vrijgesteld
- Land van herkomst:
- CZ
The Eaton Surface Mount Distribution Board designed for convenience and efficiency in electrical distribution. With a sleek, modern design, this enclosure is expertly crafted from durable plastic, ensuring robust protection for your electrical components. Measuring 13 modular units in width, it accommodates a variety of configurations, making it an ideal solution for both residential and commercial applications.
Offers a sleek and modern design suitable for various settings
Provides versatile mounting options to suit different installation needs
Boasts an IP40 degree of protection against dust and solid objects
Elegant white colour complements any interior aesthetic
Lightweight design for easy handling and installation
Ensures compliance with relevant safety standards for peace of mind
Gerelateerde Links
- Eaton xComfort BC-A-4/52-TW-G Distribution Board Enclosure, Plastic
- Eaton xComfort BC-A-2/26-TW-G Distribution Board Enclosure 2 Way
- Eaton xComfort BC-A-3/39-TW-G Distribution Board Enclosure 3 Way
- Eaton xComfort BC-A-1/13-G Distribution Board Enclosure 13 Way
- Eaton xComfort BC-A-3/39-G Distribution Board Enclosure 39 Way
- Eaton xComfort BC-A-2/26-G Distribution Board Enclosure 26 Way
- Eaton xComfort BC-A-4/52-G Distribution Board Enclosure 4 Way
- Eaton xComfort xComfort ECO LV systems Distribution Board Enclosure 12 Way