HENSEL Lockable KV Distribution Board, Polystyrene, 9 Way
- RS-stocknr.:
- 183-2856
- Fabrikantnummer:
- KV7109
- Fabrikant:
- HENSEL
Subtotaal (1 eenheid)*
€ 70,41
(excl. BTW)
€ 85,20
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 70,41 |
*prijsindicatie
- RS-stocknr.:
- 183-2856
- Fabrikantnummer:
- KV7109
- Fabrikant:
- HENSEL
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
| Merk | HENSEL | |
| Number of Outgoing Ways | 9 | |
| Product Type | Distribution Board | |
| Lockable | Yes | |
| Series | KV | |
| Colour | Grey | |
| Supply Voltage | 400V ac | |
| External Depth | 111mm | |
| IP Rating | IP65 | |
| External Height | 238mm | |
| External Width | 200mm | |
| Material | Polystyrene | |
| Number of Rows | 1 | |
| Standards/Approvals | EN 60670-24 | |
| Alles selecteren | ||
|---|---|---|
Merk HENSEL | ||
Number of Outgoing Ways 9 | ||
Product Type Distribution Board | ||
Lockable Yes | ||
Series KV | ||
Colour Grey | ||
Supply Voltage 400V ac | ||
External Depth 111mm | ||
IP Rating IP65 | ||
External Height 238mm | ||
External Width 200mm | ||
Material Polystyrene | ||
Number of Rows 1 | ||
Standards/Approvals EN 60670-24 | ||
- Land van herkomst:
- DE
9 modules: 1 x 9 x 18 mm
1-row
Knockouts: top and bottom walls 4x m20/25 and 1x m25/32 each
Per pe/n number x cross section 2 x 25 mm², 8 x 4 mm² cu, fixconnect® terminal technology, for terminal technology refer to technical data
For the installation of din rail equipment, top hat profile 35 mm
With transparent lid, sealable
Locking device for hinged lid and sealing facility see accessories
With cable entry cover
Protective cover can be cut out
Colour: grey, ral 7035
Gerelateerde Links
- HENSEL Lockable KV KV Distribution Board 6 Way
- HENSEL Lockable KV KV Distribution Board 12 Way
- HENSEL Lockable KV Distribution Board 3 Way
- HENSEL Lockable KV Distribution Board 36 Way
- HENSEL Lockable KV Distribution Board 24 Way
- HENSEL Lockable KV Distribution Board 54 Way
- HENSEL Lockable KV Distribution Board 48 Way
- HENSEL Lockable KV KV 9220 Distribution Board Polystyrene