RS Better World
Schneider Electric Lockable Kaedra Kaedra 1 Phase Distribution Board, 63A, Polymer, 12 Way
- RS-stocknr.:
- 209-1289
- Fabrikantnummer:
- 10315
- Fabrikant:
- Schneider Electric
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
Ons Better World assortiment bevat producten die het u gemakkelijk maken om een groenere productkeuze te maken waarop u kunt vertrouwen.
Lees meer over de RS Better World producten
- RS-stocknr.:
- 209-1289
- Fabrikantnummer:
- 10315
- Fabrikant:
- Schneider Electric
Specificaties
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Schneider Electric | |
| Product Type | Distribution Board | |
| Number of Outgoing Ways | 12 | |
| Electrical Phase | 1 | |
| Current Rating | 63A | |
| Range | Kaedra | |
| Lockable | Yes | |
| Series | Kaedra | |
| External Depth | 112mm | |
| IP Rating | IP65 | |
| External Width | 267mm | |
| External Height | 200mm | |
| Material | Polymer | |
| Standards/Approvals | IEC 60695-2-1, IEC 60529, IEC 60439-3, EN 50102, IEC 670 | |
| Number of Rows | 1 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Product Type Distribution Board | ||
Number of Outgoing Ways 12 | ||
Electrical Phase 1 | ||
Current Rating 63A | ||
Range Kaedra | ||
Lockable Yes | ||
Series Kaedra | ||
External Depth 112mm | ||
IP Rating IP65 | ||
External Width 267mm | ||
External Height 200mm | ||
Material Polymer | ||
Standards/Approvals IEC 60695-2-1, IEC 60529, IEC 60439-3, EN 50102, IEC 670 | ||
Number of Rows 1 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- Land van herkomst:
- DE
The Schneider Electric IP65 wall-mounted switchboard has 12 module and 1 row. It used self-extinguishing polymer container material which used 63 A of current.
Operating ambient temperature -25 to 60 ° C
Protection degree IP65
Gerelateerde Links
- Schneider Electric Lockable Kaedra Kaedra 1 Phase Distribution Board Polymer, 3 Way
- Schneider Electric Lockable Kaedra Distribution Board Polymer, 3 Way
- Schneider Electric Lockable Kaedra Kaedra Mini Distribution Board 8 Way
- Schneider Electric Lockable Kaedra Distribution Board, 3 Way
- Schneider Electric Lockable Kaedra Distribution Board Plastic, 17 Way
- Schneider Electric Lockable Opale mini 1 Phase Distribution Board Plastic, 8 Way
- Schneider Electric Lockable Opale mini 1 Phase Distribution Board Plastic, 2 Way
- Hager Lockable GAMMA 1 Phase Distribution Board Plastic, 1 Way
