ICY BOX 1920x1080 USB Docking Station with HDMI - 6 x USB ports, USB C
- RS-stocknr.:
- 288-4567
- Artikelnummer Distrelec:
- 301-84-600
- Fabrikantnummer:
- IB-DK2251AC
- Fabrikant:
- ICY BOX
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 288-4567
- Artikelnummer Distrelec:
- 301-84-600
- Fabrikantnummer:
- IB-DK2251AC
- Fabrikant:
- ICY BOX
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
| Merk | ICY BOX | |
| Video Connection Type | HDMI | |
| USB Connection Type | USB C | |
| Bus Type | USB | |
| Number of USB Ports | 6 | |
| Maximum Resolution | 1920x1080 | |
| Alles selecteren | ||
|---|---|---|
Merk ICY BOX | ||
Video Connection Type HDMI | ||
USB Connection Type USB C | ||
Bus Type USB | ||
Number of USB Ports 6 | ||
Maximum Resolution 1920x1080 | ||
- Land van herkomst:
- TW
The Multi-Docking Station from is the ultimate solution for modern notebooks and PCs. With a single USB 3.0 interface, it provides an array of additional ports to enhance connectivity and productivity. Whether you're a traveller, business professional, or multimedia enthusiast, this Docking Station ensures you are always prepared for any environment.
1x USB 3.0 interface extends to 11 further interfaces
Supports mirroring and extending of attached displays
Vertical and horizontal setup options for convenience
High quality metal stand for stability
Two HDMI video interfaces for connecting multiple screens in Full HD quality
Gigabit Ethernet connection for fast networking
Multiple USB ports for versatile device connectivity
Supports mirroring and extending of attached displays
Vertical and horizontal setup options for convenience
High quality metal stand for stability
Two HDMI video interfaces for connecting multiple screens in Full HD quality
Gigabit Ethernet connection for fast networking
Multiple USB ports for versatile device connectivity
Gerelateerde Links
- ICY BOX 4K USB Laptop Docking Stations USB 3.2 Gen 2 Portswith HDMI - 2 xUSB ports
- ICY BOX Triple Monitor 4K Docking Station with HDMI, VGA - 3 x USB ports
- ICY BOX Dual Monitor 2048x1152 USB Docking Station with DVI USB A, USB B
- ICY BOX Dual Monitor 3840x2160 Docking Station with HDMI DP USB C
- ICY BOX 3 3840 x 2160 USB Laptop Docking Stations USB 3.0 Portswith HDMI - 3 xUSB ports
- ICY BOX 2 1920 x 1080 USB Laptop Docking Stations USB 3.2 Gen 1 Portswith HDMI - 4 xUSB ports
- ICY BOX 2 3840 x 2160 pixel USB C Docking Station USB 3.0 Portswith VGA, HDMI - 3 xUSB ports
- ICY BOX 4K USB Laptop Docking Stations USB Type A Portswith HDMI - 3 xUSB ports