RS PRO Wood Dolly, 240 kg Load, 450mm W x 680 mm L x 115 mm H
- RS-stocknr.:
- 909-7038
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 63,28
(excl. BTW)
€ 76,57
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending
- 109 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 2 stuk(s) vanaf 27 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 63,28 |
*prijsindicatie
- RS-stocknr.:
- 909-7038
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Dolly | |
| Load Capacity | 240kg | |
| Platform Material | Wood | |
| Wheel Diameter | 70mm | |
| Width | 450mm | |
| Length | 680mm | |
| Foldable | No | |
| Height | 115mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Dolly | ||
Load Capacity 240kg | ||
Platform Material Wood | ||
Wheel Diameter 70mm | ||
Width 450mm | ||
Length 680mm | ||
Foldable No | ||
Height 115mm | ||
Standards/Approvals No | ||
Vrijgesteld
RS PRO Wood Dolly, 240 kg Load, 450 mm (W), 680 mm (L), 115 mm (H)
Safely transport large and heavy items with the RS PRO wooden dolly. It's designed for commercial settings, from warehouses to shops and catering businesses. This equipment is capable of moving up to 240 kg.
The dolly comes fitted with nylon castors. This means you'll have good manoeuvrability across a range of surfaces. It also features an integrated carry handle, so it can be easily lifted and transported when not in use.
This product has dimensions of 680 mm (L) x 450 mm (W) x 115 mm (H), with a wheel diameter of 70 mm. Inside the kit, you'll find four 90 mm diameter castors. For added safety, they're fitted with rubber grip pads to help secure your load. The dolly is often used with items such as boxes, equipment or crates.
Features and Benefits
• Transport dolly
• Wood
• Non-foldable
• Nylon castors for easy manoeuvrability
• Load capacity of 240 kg
• Dimensions of 680 mm (L) x 450 mm (W) x 115 mm (H)
• Wheel diameter of 70 mm
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- RS PRO Wood Dolly 610mm W x 910 mm L x 135 mm H
- RS PRO Wood Dolly 460mm W x 760 mm L x 135 mm H
- RS PRO Plywood Dolly 450mm W x 600 mm L x 130 mm H
- FIMM Wood Dolly 300mm W x 600 mm L x 300 mm H
- FIMM Wood Dolly 400mm W x 600 mm L x 400 mm H
- FIMM Wood Dolly 400mm W x 600 mm L x 400 mm H
- Guitel Hervieu Wood Dolly 500mm W x 700 mm L x 152 mm H
- Guitel Hervieu Wood Dolly 400mm W x 600 mm L x 157 mm H