Deltaco Door Entry including Smart Home Door Bell
- RS-stocknr.:
- 243-6385
- Fabrikantnummer:
- SH-DB02
- Fabrikant:
- Deltaco
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 243-6385
- Fabrikantnummer:
- SH-DB02
- Fabrikant:
- Deltaco
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
| Merk | Deltaco | |
| System Type | Smart Home Door Bell | |
| Components Included | Batteries, Doorbell Camera, Ejector Pin, Hex Key, Manual, Micro USB Cable, Screws, USB Power Adapter | |
| Alles selecteren | ||
|---|---|---|
Merk Deltaco | ||
System Type Smart Home Door Bell | ||
Components Included Batteries, Doorbell Camera, Ejector Pin, Hex Key, Manual, Micro USB Cable, Screws, USB Power Adapter | ||
- Land van herkomst:
- CN
The Deltaco Smart Doorbell Camera has 1280 x 720 (1 MP) resolution. The IR night vision is 5 m and 2-way audio. It has motion detection features, night vision. It can always see who is at the door directly in your smartphone. The camera sends a notification every time someone approaches your door and can also be set to automatically record all events that occur. With two-way sound, you also get the opportunity to hear and talk to your visitors. The camera can be powered with batteries (included) or with the included USB power adapter and has a 130° viewing angle, 1080p FHD resolution (1920 x 1080) and a Micro-SD card slot for recorded material.
Frame rate 25 fps
View angle 130°
Power batteries or USB (USB power adapter included)
Standby time 6 months
View angle 130°
Power batteries or USB (USB power adapter included)
Standby time 6 months
Gerelateerde Links
- Reolink VDW5MM64 Door Entry including Smart Home Door Bell
- Reolink VDP5M Door Entry including Smart Home Door Bell
- ABUS Security-Center FUSG35010A Door Entry Key including Smart Home Door Bell
- Deltaco 5.5 W E27 LED Smart Bulb
- Deltaco LED 24 W Smart Ceiling Light 6500K
- Reolink DB2K03M64 Door Entry Hand including Door Entry System
- Deltaco 9 W E27 Smart Bulb White, 6500k
- Deltaco High Resistance Ceiling Light 6 W Smart Ceiling Light 2700K