Siemens Door Interlock Microswitch, SPDT
- RS-stocknr.:
- 626-626
- Fabrikantnummer:
- 8MF1000-2VL
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 37,47
(excl. BTW)
€ 45,34
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 37,47 |
*prijsindicatie
- RS-stocknr.:
- 626-626
- Fabrikantnummer:
- 8MF1000-2VL
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Product Type | Door Interlock Microswitch | |
| Contact Configuration | SPDT | |
| Series | Sivacon | |
| Width | 30mm | |
| Depth | 31mm | |
| Standards/Approvals | RoHS, CE, UKCA, EAC | |
| Length | 67.5mm | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Door Interlock Microswitch | ||
Contact Configuration SPDT | ||
Series Sivacon | ||
Width 30mm | ||
Depth 31mm | ||
Standards/Approvals RoHS, CE, UKCA, EAC | ||
Length 67.5mm | ||
- Land van herkomst:
- DE
The Siemens position switch designed to enhance operational safety and reliability in various applications. Engineered with precision, this device features a combination of one normally open (1NO) and one normally closed (1NC) contact, ensuring it meets diverse operational needs. Its robust construction allows for easy integration into existing systems, providing users with dependable performance. This switch is ideal for environments where door position monitoring is crucial, offering peace of mind through its certified safety standards. Furthermore, with comprehensive documentation and online support resources readily available, users can easily navigate technical specifications and installation processes, making this a practical choice for both new setups and system upgrades.
Designed for enhanced operational safety and reliability
Combines one normally open and one normally closed contract for versatile applications
Robust construction ensures durability in demanding environments
Easy integration into existing systems for a seamless upgrade experience
Certified safety standards provide assurance in critical applications
Extensive online support is available for installation and technical queries
Information on product specifications is easily accessible through dedicated online resources
Gerelateerde Links
- Siemens Door Interlock Microswitch, 1 NO/2 NC
- RS PRO Door Interlock Microswitch Plunger 85 °C, -37 °C
- RS PRO Door Interlock Microswitch Plunger 85 °C, -37 °C
- RS PRO Door Interlock Microswitch Plunger 80 °C, -25 °C
- RS PRO Door Interlock Microswitch Plunger 85 °C, -37 °C
- Aratas Pin Plunger Microswitch Actuator 500mA IP40
- Panasonic Roller Lever Microswitch 100 mA @ 30 V dc, SPDT
- Panasonic Long Hinge Lever Microswitch 100 mA @ 30 V dc, SPDT