Southco Stainless Steel Spring Loaded Draw Latch 80 mm 22mm 14 mm
- RS-stocknr.:
- 447-4922
- Fabrikantnummer:
- 97-50-221-12
- Fabrikant:
- Southco
Ontvang bulkkorting
Voeg 10 meer toe om 5% te besparen
Bekijk bulkkortingSubtotaal (1 verpakking van 2 eenheden)*
€ 54,77
(excl. BTW)
€ 66,27
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 56 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* | Bespaar |
|---|---|---|---|
| 2 - 8 | € 27,385 | € 54,77 | - |
| 10 - 18 | € 26,015 | € 52,03 | 5% |
| 20 - 58 | € 24,65 | € 49,30 | 9% |
| 60 + | € 23,00 | € 46,00 | 16% |
*prijsindicatie
- RS-stocknr.:
- 447-4922
- Fabrikantnummer:
- 97-50-221-12
- Fabrikant:
- Southco
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
| Merk | Southco | |
| Product Type | Toggle Latch | |
| Material | Stainless Steel | |
| Finish | Passivated | |
| Lockable | No | |
| Spring Loaded | Yes | |
| Adjustable | No | |
| Sub Type | Draw Latch | |
| Operating Tension | 712N | |
| Length | 80mm | |
| Standards/Approvals | RoHS | |
| Width | 22mm | |
| Depth | 14mm | |
| Alles selecteren | ||
|---|---|---|
Merk Southco | ||
Product Type Toggle Latch | ||
Material Stainless Steel | ||
Finish Passivated | ||
Lockable No | ||
Spring Loaded Yes | ||
Adjustable No | ||
Sub Type Draw Latch | ||
Operating Tension 712N | ||
Length 80mm | ||
Standards/Approvals RoHS | ||
Width 22mm | ||
Depth 14mm | ||
Drawer Latches – Stainless Steel
Range of over-centre latches with concealed and visible keepers
For applications where latch and catch remain on the same plane
Gerelateerde Links
- Southco Stainless Steel Spring Loaded Draw Latch 80 mm 23mm 14 mm
- Southco Steel Spring Loaded Draw Latch
- Southco Stainless Steel Spring Loaded Draw Latch 43 mm 13mm 8 mm
- Southco Steel Spring Loaded Draw Latch 67 mm 52mm 19 mm
- Southco Stainless Steel Spring Loaded Draw Latch 67 mm 52mm 19 mm
- Southco Stainless Steel Spring Loaded Draw Latch 87 mm 52mm 20 mm
- Southco Stainless Steel Spring Loaded Latch 58.7 mm 17.5mm
- Southco Steel Lockable Spring Loaded Latch 44.5 mm 22.2mm