RS PRO Silver Stainless Steel Door Stop
- RS-stocknr.:
- 894-6904
- Artikelnummer Distrelec:
- 304-19-931
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 16,15
(excl. BTW)
€ 19,54
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 66 stuk(s) vanaf 11 november 2026
- Plus verzending 140 stuk(s) vanaf 18 november 2026
- Plus verzending 140 stuk(s) vanaf 09 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 16,15 |
*prijsindicatie
- RS-stocknr.:
- 894-6904
- Artikelnummer Distrelec:
- 304-19-931
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Door Stop | |
| Material | Stainless Steel | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Door Stop | ||
Material Stainless Steel | ||
Colour Silver | ||
Standards/Approvals No | ||
Vrijgesteld
RS PRO Satin Concealed Fix Projection Stainless Steel Door Stop
The RS PRO door stop is designed to protect your door handles from damage due to collision with walls. It's made of stainless steel which means it's resistant to wear and rust and therefore durable.
The door stop is the concealed fix type which means none of the screws used to attach it to the walls is visible, making for a neat setup and appearance. It also comes with a rubber top that serves as a buffer to ensure the doors don't bang against the walls. It's very easy to install and only requires a cordless screwdriver for installation.
This door stop comes with a three-year warranty as an assurance of quality. It's useful at home, in the office and in industrial settings.
Features and Benefits
• Stainless steel material
• Three-year warranty
• Concealed fix projection type
• Comes in satin finish
Gerelateerde Links
- RS PRO Silver Stainless Steel Door Stop
- RS PRO Silver Stainless Steel Door Stop, 80 mm Long
- RS PRO Silver Stainless Steel Door Stop, 35 mm Diameter
- RS PRO Silver Aluminium Door Stop
- RS PRO Silver 250 mm diameter
- RS PRO Stainless Steel Silver Stainless Steel Handle 64.5 mm Height, 244 mm Length
- RS PRO Stainless Steel, Silver
- RS PRO Shim Kit, 302 Stainless Steel - Metallic Silver