Tesa 4962 Translucent Double Sided Tape, 14N/cm 8N/cm, Non-Woven Backing, 25mm x 50 m

Subtotaal (1 eenheid)*

€ 34,64

(excl. BTW)

€ 41,91

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 26 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 34,64

*prijsindicatie

RS-stocknr.:
207-738
Fabrikantnummer:
04962-00010-00
Fabrikant:
Tesa
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Tesa

Tape Type

Adhesive Tape

Backing Material

Non-Woven

Product Type

Double Sided Tape

Width

25mm

Length

50m

Thickness

160μm

Colour

Translucent

Adhesive Material

Acrylic

Adhesion Strength

14N/cm

Trade Name

4962

Tensile Strength

8N/cm

Maximum Operating Temperature

200°C

Minimum Operating Temperature

-40°C

Standards/Approvals

ISO 10993-5, ISO 10993-10, VDA278

Vrijgesteld

Land van herkomst:
DE

Tesa Double Sided Tape, 25mm Width, 50m Length - 04962-00010-00


This double‑sided tape provides a translucent, thin adhesive solution for bonding tasks across a wide temperature range. It combines an acrylic adhesive with a non‑woven backing to deliver consistent tack and handling for assembly and joining operations. The tape is suitable for environments requiring both elevated and reduced temperature performance and where a low‑profile bond is needed.

Features and Benefits:


• 14 N/cm adhesion strength delivers secure bonds under load
• 8 N/cm tensile strength resists shear forces during service
• 0.16 mm thickness enables discreet, low‑profile joining
• Acrylic adhesive maintains hold at high temperatures
• Operates to -40 °C providing cold‑environment durability

Applications


• Suitable for high‑temperature mounting up to 200 °C
• Ideal for low‑temperature sealing and fixing tasks
• Used for industrial panel bonding and assembly
• Can be used for medical‑device component attachment
• Suitable for general‑purpose joining where translucency matters

What backing material is used and how does it affect handling?


A non‑woven backing provides flexibility and conformability to uneven surfaces while easing application.

Which adhesive chemistry is applied and what performance does it offer?


An acrylic adhesive is used to deliver temperature resistance and consistent adhesion over time.

What standards relate to biocompatibility and irritation assessment?


The product meets ISO 10993‑5 and ISO 10993‑10 evaluations for cytotoxicity and irritation.

How does translucency influence Visual appearance after bonding?


The translucent finish reduces Visual contrast at bonded joints, aiding discreet assembly.

What approval addresses automotive material assessment?


The tape is assessed under VDA278 for material suitability in vehicle interiors.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.