Hi-Bond Brown Double Sided Cloth Tape, 0.15mm Thick, 16 N/25 mm, 18 N/25 mm, 22 N/25 mm, 19mm x 50m
- RS-stocknr.:
- 161-2910
- Fabrikantnummer:
- HB 356 19mmx50m
- Fabrikant:
- Hi-Bond
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 161-2910
- Fabrikantnummer:
- HB 356 19mmx50m
- Fabrikant:
- Hi-Bond
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
| Merk | Hi-Bond | |
| Tape Type | Cloth Tape | |
| Width | 19mm | |
| Length | 50m | |
| Thickness | 0.15mm | |
| Colour | Brown | |
| Adhesion Strength | 16 N/25 mm, 18 N/25 mm, 22 N/25 mm | |
| Maximum Operating Temperature | +100°C | |
| Minimum Operating Temperature | -40°C | |
| Alles selecteren | ||
|---|---|---|
Merk Hi-Bond | ||
Tape Type Cloth Tape | ||
Width 19mm | ||
Length 50m | ||
Thickness 0.15mm | ||
Colour Brown | ||
Adhesion Strength 16 N/25 mm, 18 N/25 mm, 22 N/25 mm | ||
Maximum Operating Temperature +100°C | ||
Minimum Operating Temperature -40°C | ||
Vrijgesteld
Double-sided tape.
Synthetic tissue carrier.
Coated on both sides with flame resistant modified dispersion acrylate.
Lined with brown paper both sides coated with silicone.
Synthetic tissue carrier.
Coated on both sides with flame resistant modified dispersion acrylate.
Lined with brown paper both sides coated with silicone.
Gerelateerde Links
- Hi-Bond Brown Double Sided Cloth Tape 16 N/25 mm 22 N/25 mm, 25mm x 50m
- Hi-Bond HB360 White Double Sided Cloth Tape Cloth Backing, 19mm x 25 m
- Hi-Bond HB360 White Double Sided Cloth Tape Cloth Backing, 25mm x 25 m
- Hi-Bond HB360 White Double Sided Cloth Tape Cloth Backing, 50mm x 25 m
- Tesa 04954-00035-00 White Double Sided Tape 5.7 N/cm 19mm x 50m
- Hi-Bond HB 938A Conductive Metallic Tape, 25mm x 25 m 130 °C Max
- Hi-Bond HB 938A Conductive Metallic Tape, 12mm x 25 m 130 °C Max
- Advance Tapes 200995 Yellow Cloth Tape 50m x 25 m