3M Scotch ATG 904 Transparent, Transparent Transfer Tape, 5N/cm, Paper Backing, 12mm x 44 m
- RS-stocknr.:
- 282-1468
- Artikelnummer Distrelec:
- 302-00-755
- Fabrikantnummer:
- 9041244G
- Fabrikant:
- 3M
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 282-1468
- Artikelnummer Distrelec:
- 302-00-755
- Fabrikantnummer:
- 9041244G
- Fabrikant:
- 3M
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
| Merk | 3M | |
| Trade Name | Scotch ATG 904 | |
| Colour | Transparent, Transparent | |
| Product Type | Transfer Tape | |
| Adhesion Strength | 5 N/cm | |
| Backing Material | Paper | |
| Width | 12 mm | |
| Length | 44 m | |
| Adhesive Material | Acrylic | |
| Distrelec Product Id | 30200755 | |
| Maximum Operating Temperature | 200 °C | |
| Model Number | 904 | |
| Standards/Approvals | AFERA 4001, ASTM D-3330 | |
| Tape Type | Adhesive Tape | |
| Thickness | 50 μm | |
| Alles selecteren | ||
|---|---|---|
Merk 3M | ||
Trade Name Scotch ATG 904 | ||
Colour Transparent, Transparent | ||
Product Type Transfer Tape | ||
Adhesion Strength 5 N/cm | ||
Backing Material Paper | ||
Width 12 mm | ||
Length 44 m | ||
Adhesive Material Acrylic | ||
Distrelec Product Id 30200755 | ||
Maximum Operating Temperature 200 °C | ||
Model Number 904 | ||
Standards/Approvals AFERA 4001, ASTM D-3330 | ||
Tape Type Adhesive Tape | ||
Thickness 50 μm | ||
Niet conform
- Land van herkomst:
- PL
The 3M ATG Adhesive Transfer Tape is a versatile solution featuring a general purpose clear acrylic adhesive. This tape is designed with a white polycoated paper liner, offering ease of application and handling. Its adhesive properties provide reliable bonding, and it demonstrates good temperature performance.
Relative high solvent resistance
Temperature resistance
Excellent UV resistance
Gerelateerde Links
- 3M Scotch ATG 904 Clear Transfer Tape Polyethylene Terephthalate Backing, 12mm x 44 m
- 3M Scotch ATG 924 Transparent 2.7N/cm 12mm x 33 m
- 3M ATG 904 Clear Adhesive Transfer Tape Paper Backing, 19mm x 44 m
- 3M Scotch ATG Adhesive Transfer Tape 976 Translucent Double Sided Tape 12mm x 55 m
- 3M Scotch Clear Adhesive Transfer Tape 19mm x 33 m
- Advance Tapes AT395 Transparent Transfer Tape Paper Backing, 12mm x 33 m
- 3M Scotch ATG 969 Translucent Transfer Tape, 12mm x 16.5 m
- 3M SCOTCH 969 ATG Clear Transfer Tape Adhesive 0.13 mm Thick