Accuride Self-Closing Steel Drawer Runner, 45kg Load 150 mm
- RS-stocknr.:
- 188-6898
- Fabrikantnummer:
- DZ2601-0015
- Fabrikant:
- Accuride
Subtotaal (1 paar)*
€ 32,99
(excl. BTW)
€ 39,92
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 16 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Paar | Per paar |
|---|---|
| 1 + | € 32,99 |
*prijsindicatie
- RS-stocknr.:
- 188-6898
- Fabrikantnummer:
- DZ2601-0015
- Fabrikant:
- Accuride
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
| Merk | Accuride | |
| Material | Steel | |
| Series | DZ2601 | |
| Product Type | Drawer Runner | |
| Closed Length | 150mm | |
| Finish | Zinc Plated | |
| Closing Type | Self-Closing | |
| Travel Length | 147.5mm | |
| Overall Height | 26mm | |
| Maximum Load | 45kg | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Accuride | ||
Material Steel | ||
Series DZ2601 | ||
Product Type Drawer Runner | ||
Closed Length 150mm | ||
Finish Zinc Plated | ||
Closing Type Self-Closing | ||
Travel Length 147.5mm | ||
Overall Height 26mm | ||
Maximum Load 45kg | ||
Standards/Approvals No | ||
- Land van herkomst:
- MX
Bringing you Accurides renowned high-quality performance with a very low profile for light-duty industrial hardware, such as tool boxes, laboratory equipment and commercial-grade fixtures. The full extension movement of the 2601 offers full access to all stored items without restriction. Light duty load rating of up to 45kg. Low profile of only 26.3mm high. 12.7mm slide thickness. This motion hardware has a side space of 12.7mm, along with a hold-in detent that prevents drawer roll-out and bounce-back for the perfect close every time. Due to its extra-low profile, the 2601 is not suitable for flat mounting and should not be used in this manner.
Load rating up to 45kg
100% extension
12.7mm slide thickness
Low profile - only 26.3mm high
Hold-in
Gerelateerde Links
- Accuride Self-Closing Steel Drawer Runner, 45kg Load 450 mm
- Accuride Self-Closing Steel Drawer Runner, 45kg Load 350 mm
- Accuride Self-Closing Steel Drawer Runner, 45kg Load 250 mm
- Accuride Self-Closing Steel Drawer Runner, 20kg Load 150 mm
- RS PRO Self-Closing Drawer Runner, 45kg Load 300 mm
- RS PRO Self-Closing Drawer Runner, 45kg Load 350 mm
- RS PRO Self-Closing Drawer Runner, 45kg Load 700 mm
- RS PRO Self-Closing Drawer Runner, 45kg Load 400 mm