Accuride Self-Closing Steel Drawer Runner, 160kg Load 1 m
- RS-stocknr.:
- 188-6955
- Fabrikantnummer:
- DZ5321-0100-A
- Fabrikant:
- Accuride
Subtotaal (1 paar)*
€ 234,39
(excl. BTW)
€ 283,61
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 13 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Paar | Per paar |
|---|---|
| 1 + | € 234,39 |
*prijsindicatie
- RS-stocknr.:
- 188-6955
- Fabrikantnummer:
- DZ5321-0100-A
- Fabrikant:
- Accuride
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
| Merk | Accuride | |
| Closed Length | 1m | |
| Material | Steel | |
| Series | DZ5321-0100 | |
| Product Type | Drawer Runner | |
| Closing Type | Self-Closing | |
| Finish | Zinc Plated | |
| Travel Length | 1.0235m | |
| Extension | 100% | |
| Overall Height | 53mm | |
| Maximum Load | 160kg | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Accuride | ||
Closed Length 1m | ||
Material Steel | ||
Series DZ5321-0100 | ||
Product Type Drawer Runner | ||
Closing Type Self-Closing | ||
Finish Zinc Plated | ||
Travel Length 1.0235m | ||
Extension 100% | ||
Overall Height 53mm | ||
Maximum Load 160kg | ||
Standards/Approvals No | ||
- Land van herkomst:
- MX
The 5321 stainless steel heavy-duty slide provides over 100% extension, corrosion resistance and incredible strength, even at full extension. This is the ideal piece of hardware for outdoor fixtures, watercraft, marine & industrial storage and similar applications. A heavy-duty load rating of up to 140/160kg. Optional bracket kits for various mounting options. Slide thickness of 19.1mm. Over-travel provides the added benefit of full, easy access to stored items, even those right at the back of the drawer. The 5321s hold-in detent prevents the drawer from rolling out or bouncing back during transit, providing reliable movement whenever it is needed.
Load rating up to 140/160kg
100%+ extension
19.1mm slide thickness
Hold-in
Optional bracket accessory kits for various mounting options
Gerelateerde Links
- Accuride Self-Closing Steel Drawer Runner, 160kg Load 300 mm
- Accuride Self-Closing Steel Drawer Runner, 160kg Load 350 mm
- Accuride Self-Closing Steel Drawer Runner, 160kg Load 450 mm
- Accuride Self-Closing Steel Drawer Runner, 160kg Load 550 mm
- Accuride Self-Closing Steel Drawer Runner, 160kg Load 1.1 m
- Accuride Self-Closing Drawer Runner, 65kg Load 305 mm
- Accuride Self-Closing Drawer Runner, 65kg Load 660 mm
- Accuride Self-Closing Drawer Runner, 272kg Load 304.8 mm