Accuride Hold In Steel Drawer Slide, 45kg Load 600 mm
- RS-stocknr.:
- 297-8141
- Artikelnummer Distrelec:
- 302-57-182
- Fabrikantnummer:
- DB3832-0060
- Fabrikant:
- Accuride
Subtotaal (1 paar)*
€ 52,41
(excl. BTW)
€ 63,42
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 32 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Paar | Per paar |
|---|---|
| 1 + | € 52,41 |
*prijsindicatie
- RS-stocknr.:
- 297-8141
- Artikelnummer Distrelec:
- 302-57-182
- Fabrikantnummer:
- DB3832-0060
- Fabrikant:
- Accuride
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
| Merk | Accuride | |
| Material | Steel | |
| Series | DB3832 | |
| Closed Length | 600mm | |
| Product Type | Drawer Slide | |
| Finish | Bright Zinc | |
| Closing Type | Hold In | |
| Travel Length | 610mm | |
| Overall Height | 45.7mm | |
| Maximum Load | 45kg | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Accuride | ||
Material Steel | ||
Series DB3832 | ||
Closed Length 600mm | ||
Product Type Drawer Slide | ||
Finish Bright Zinc | ||
Closing Type Hold In | ||
Travel Length 610mm | ||
Overall Height 45.7mm | ||
Maximum Load 45kg | ||
Standards/Approvals No | ||
Niet conform
Accuride DB3832 Series Light Duty Drawer Runners
From Accuride the DB3832 range of telescopic ball bearing side mounting drawer runners with a full 100% extension capability made from durable black zinc plated steel. These runners are able to hold up to 50 kg
Self-Cleaning Ball Retainer
These Accuride drawer runners use a durable ball bearing mechanism which produces a smooth and quiet opening and closing action. An additional feature is the self-cleaning ball retainer which removes foreign particles from between the ball bearings and protects the runner raceways. The lubricant provided should last for the duration of the life of the runner. If the runners need cleaning a quality grease for high pressure use can be applied.
Front Disconnect
These drawer runners have a front disconnect feature which allows the draw to be easily disconnected from the main runner assembly. Disconnection is carried out by depressing a lever, the drawer can then be removed
Hold In
These drawer runners have a hold-in detent feature which holds the runners firmly in position keeping the drawer closed until extra pressure is applied. This feature prevents the drawer from from rolling open
Cam Adjustment
These drawer runners have a cam adjuster on the front which allows a 3.2 mm adjustment to be made on the drawer front for easy alignment
Key Features and Benefits
• Smooth and quiet ball bearing action
• Up to 50 kg load capacity
• Made from durable black zinc plated steel
• 100% full extension capability
• Self-cleaning ball retainer
• Front disconnect for simple draw removal
• Hold In feature for keeping draw securely closed
• Cam adjustment of 3.2 mm on draw front
Applications
These light duty drawer runners are designed for indoor use only and should be protected from excess moisture, dirt, corrosion and chemical fumes. The most common applications for these runners are storage drawers
Fittings
These drawer slides can be fitted using an M4 screw or a 4mm wood screw or a 6mm Euro screw
Optional Brackets
Optional Brackets are available for use with these drawer slides. These drawer runner brackets can be purchased separately, see stock numbers 666-4815, 666-4821 and 666-4824
Gerelateerde Links
- Accuride Hold In Steel Drawer Slide, 45kg Load 700 mm
- Accuride Hold In Steel Drawer Slide, 45kg Load 350 mm
- Accuride Hold In Steel Drawer Slide, 45kg Load 400 mm
- Accuride Hold In Steel Drawer Slide, 45kg Load 550 mm
- Accuride Hold In Steel Drawer Slide, 45kg Load 450 mm
- Accuride Hold In Steel Drawer Slide, 45kg Load 650 mm
- Accuride Hold In Steel Drawer Slide, 45kg Load 300 mm
- Accuride Steel Drawer Slide, 45kg Load 250 mm