Raaco Drawer Storage Unit 8, Steel, 435 mm x 357mm x 255 mm, Blue
- RS-stocknr.:
- 254-9276
- Fabrikantnummer:
- 137584
- Fabrikant:
- Raaco
Subtotaal (1 eenheid)*
€ 253,02
(excl. BTW)
€ 306,15
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 4 stuk(s) klaar voor verzending
- 19 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 253,02 |
*prijsindicatie
- RS-stocknr.:
- 254-9276
- Fabrikantnummer:
- 137584
- Fabrikant:
- Raaco
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
| Merk | Raaco | |
| Product Type | Drawer Storage Unit | |
| Case Material | Steel | |
| Height | 435mm | |
| Width | 357mm | |
| Depth | 255mm | |
| Transparent Drawers | Yes | |
| Drawer Material | Polypropylene | |
| Colour | Blue | |
| Number of Drawers | 8 | |
| Weight | 4.6kg | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Raaco | ||
Product Type Drawer Storage Unit | ||
Case Material Steel | ||
Height 435mm | ||
Width 357mm | ||
Depth 255mm | ||
Transparent Drawers Yes | ||
Drawer Material Polypropylene | ||
Colour Blue | ||
Number of Drawers 8 | ||
Weight 4.6kg | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- DK
Raaco Storage Cabinet
The Raaco half-height storage cabinet has drawers and each of them divided into 4 compartments. It has a depth of 255mm, a width of 357mm and height of 435mm. It is has a steel frame and dark blue enamel paint finish. The drawers have translucent, lightweight, and durable polypropylene. The design aids the cabinets to stand one on top of the other.
Raaco 250 Steel Cabinet System
A versatile modular storage system is suitable for a host of different applications in production, testing, parts storage areas etc. High-density storage with improved access using the frame or turntable mounting options. Cabinets are 250mm deep (front to back) to provide an alternative to the 150mm system. Each drawer has a safety stop rim to prevent the drawer from falling out when fully opened.
Features and Benefits
Spot-welded steel body
Stop rim ensures drawers do not fall out
Rubber feet for scratch protection and firm standing
Free-standing or wall mountable
Matching free-standing carousel racks are available separately
Applications
Commercial spaces
Offices
Workshops
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Gerelateerde Links
- Raaco Drawer Storage Unit 24 435 mm x 357mm x 255 mm, Blue
- Raaco Drawer Storage Unit 6 435 mm x 357mm x 255 mm, Blue
- Raaco Drawer Storage Unit 1.6 m x 705mm x 570 mm, Blue
- Raaco Drawer Storage Unit 1.6 m x 622mm x 570 mm, Blue
- Raaco Drawer Storage Unit 8 552 mm x 306mm x 150 mm, Blue
- Raaco Drawer Storage Unit 30 283 mm x 306mm x 150 mm, Blue
- Raaco Drawer Storage Unit 45 417 mm x 306mm x 150 mm, Blue
- Raaco Drawer Storage Unit 60 552 mm x 306mm x 150 mm, Blue